Railway Miscellaneous Isolated DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82AC3541 RoHS | TRACO POWER | Each | 1+ $30.960 25+ $28.700 50+ $26.920 100+ $26.140 250+ $25.350 | Total:$30.96 Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||
63AC9448 RoHS | ARTESYN EMBEDDED TECHNOLOGIES | Each | 1+ $63.840 5+ $62.110 10+ $59.610 25+ $58.440 50+ $54.370 More Pricing... | Total:$63.84 Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | ERM10 Series | |||