Radial Leaded PPTCs:
682 Products FoundFind a huge range of Radial Leaded PPTCs at Newark Electronics Mexico. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bourns, Multicomp Pro, Bel Fuse & Yageo
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.949 10+ $0.878 25+ $0.818 50+ $0.757 100+ $0.710 More Pricing... | Min: 5 / Mult: 5 | - | MF-R | 30VDC | 2.5A | 5A | 10.3s | Rectangular | 40A | 5.1mm | - | 12mm | 3mm | 18.3mm | -40°C | 85°C | - | |||||
Each | 1+ $0.519 10+ $0.471 25+ $0.446 50+ $0.424 100+ $0.401 More Pricing... | Min: 5 / Mult: 5 | - | MF-R Series | 60VDC | 50mA | 100mA | 5s | Round | 40A | 5.1mm | 8mm | - | 3.1mm | 8.3mm | -40°C | 85°C | - | |||||
Each | 10+ $0.329 25+ $0.306 50+ $0.283 100+ $0.265 500+ $0.243 More Pricing... | Min: 10 / Mult: 10 | - | BK16 Series | 16V | 5A | 10A | 2s | Rectangular | 100A | 5.1mm | - | 10.7mm | 3.1mm | 19.6mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.635 25+ $0.496 50+ $0.420 100+ $0.391 250+ $0.356 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.8mm | 11.2mm | - | 3mm | 15.8mm | -40°C | 85°C | - | |||||
Each | 1+ $0.775 10+ $0.602 25+ $0.555 50+ $0.507 100+ $0.471 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RKEF Series | 60VDC | 2.5A | 5A | 15.6s | Rectangular | 40A | 5.8mm | - | 13mm | 3.81mm | 18.8mm | -40°C | 85°C | - | |||||
Each | 1+ $0.960 10+ $0.755 25+ $0.697 50+ $0.639 100+ $0.595 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | 30VDC | 6A | 12A | 16s | Rectangular | 100A | 10.9mm | - | 16.5mm | 3mm | 24.1mm | -40°C | 85°C | - | |||||
Each | 1+ $0.858 10+ $0.702 25+ $0.672 50+ $0.642 100+ $0.613 More Pricing... | Min: 5 / Mult: 5 | - | MF-RX/72 | 72VDC | 3A | 6A | 19.8s | Rectangular | 40A | 10.2mm | - | 24.9mm | 3.1mm | 30mm | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ $0.543 250+ $0.416 500+ $0.374 1000+ $0.340 5000+ $0.310 | Min: 10 / Mult: 10 | - | - | 16V | 2A | 3.8A | 3s | Round | 100A | 5.1mm | 9.4mm | - | 3mm | 14.4mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 1+ $0.543 250+ $0.416 500+ $0.374 1000+ $0.340 5000+ $0.310 | Min: 10 / Mult: 10 | - | - | 16V | 3A | 6A | 5s | Rectangular | 100A | 5.1mm | - | 8.8mm | 3mm | 13.8mm | -40°C | 125°C | - | ||||
Each | 1+ $3.040 25+ $2.430 100+ $2.080 250+ $1.830 500+ $1.730 More Pricing... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 60R Series | 60VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.2mm | 19.93mm | - | 3.1mm | 26.2mm | -40°C | 85°C | - | |||||
Each | 1+ $2.520 25+ $2.010 100+ $1.730 250+ $1.520 500+ $1.430 More Pricing... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 60R Series | 60VDC | 3A | 6A | 19.8s | Round | 40A | 10.2mm | 23.11mm | - | 3.1mm | 29.3mm | -40°C | 85°C | - | |||||
Each | 1+ $2.080 25+ $1.660 100+ $1.420 250+ $1.250 500+ $1.170 More Pricing... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 60R Series | 60VDC | 1.85A | 3.7A | 12.6s | Round | 40A | 5.1mm | 16.76mm | - | 3.1mm | 23mm | -40°C | 85°C | - | |||||
Each | 1+ $1.420 10+ $1.120 25+ $1.030 50+ $0.943 100+ $0.879 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | 30VDC | 9A | 18A | 20s | Rectangular | 100A | 10.9mm | - | 24.1mm | 3mm | 29mm | -40°C | 85°C | - | |||||
Each | 1+ $0.567 10+ $0.441 25+ $0.408 50+ $0.374 100+ $0.348 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | 30VDC | 1.6A | 3.2A | 8s | Rectangular | 100A | 5.8mm | - | 8.9mm | 3mm | 15.2mm | -40°C | 85°C | - | |||||
Each | 1+ $0.938 | Min: 5 / Mult: 5 | - | MF-RG | 16V | 7A | 11.9A | 8s | Round | 100A | 5.1mm | 11.2mm | - | 3mm | 18.8mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ $1.140 10+ $0.856 25+ $0.752 50+ $0.647 100+ $0.599 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch LVR Series | 240V | 80mA | 190mA | 10s | Round | 1.2A | 0.23" | 0.28" | - | 0.18" | 0.49" | -40°C | 85°C | - | |||||
Each | 1+ $0.477 250+ $0.375 500+ $0.341 1000+ $0.313 5000+ $0.289 | Min: 10 / Mult: 10 | - | MC33 | 30VDC | 5A | 10A | 14.5s | Rectangular | 100A | 10.2mm | - | 14mm | 3mm | 24.9mm | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ $1.090 250+ $0.832 500+ $0.747 1000+ $0.679 5000+ $0.621 | Min: 5 / Mult: 5 | - | - | 16V | 11A | 20A | 11s | Rectangular | 100A | 10.2mm | - | 21mm | 3mm | 26.1mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 1+ $0.978 250+ $0.749 500+ $0.673 1000+ $0.612 5000+ $0.559 | Min: 5 / Mult: 5 | - | - | 16V | 10A | 18.5A | 9s | Rectangular | 100A | 10.2mm | - | 17.5mm | 3mm | 26.5mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 1+ $0.543 250+ $0.416 500+ $0.374 1000+ $0.340 5000+ $0.310 | Min: 10 / Mult: 10 | - | - | 30VDC | 700mA | 1.4A | 3.2s | Rectangular | 40A | 5.1mm | - | 6.9mm | 3mm | 10.8mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 1+ $0.543 250+ $0.416 500+ $0.374 1000+ $0.340 5000+ $0.310 | Min: 5 / Mult: 5 | - | - | 30VDC | 1A | 1.8A | 5.2s | Round | 40A | 5.1mm | 9.7mm | - | 3mm | 13.6mm | -40°C | 125°C | - | ||||
Each | 1+ $0.216 250+ $0.169 500+ $0.154 1000+ $0.141 5000+ $0.131 | Min: 10 / Mult: 10 | - | MC33 | 60VDC | 100mA | 200mA | 4s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 10+ $0.373 25+ $0.347 50+ $0.320 100+ $0.300 500+ $0.274 More Pricing... | Min: 10 / Mult: 10 | - | BK60 Series | 60VDC | 1.35A | 2.7A | 9.6s | Round | 40A | 5.1mm | 14.5mm | - | 3.1mm | 19.6mm | -40°C | 85°C | - | |||||
Each | 1+ $1.200 10+ $1.080 25+ $0.979 50+ $0.886 100+ $0.850 More Pricing... | Min: 1 / Mult: 1 | - | 0ZRS Series | 32VDC | 5A | 10A | - | Rectangular | - | 5.1mm | - | 14mm | 3.8mm | 24.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.333 10+ $0.333 25+ $0.308 50+ $0.307 100+ $0.307 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-R Series | 60VDC | 900mA | 1.8A | 7.2s | Rectangular | 40A | 5.1mm | - | 11.7mm | 3.1mm | 16.7mm | -40°C | 85°C | - |