2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Add-On Cards & Modules
                                                                                                  Print Page

                                                                                                  SC0622

                                                                                                  Add-on Board, Raspberry Pi Build HAT, 8 VDC Supply

                                                                                                  RASPBERRY-PI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RASPBERRY-PI SC0622
                                                                                                  RASPBERRY-PI SC0622
                                                                                                  RASPBERRY-PI SC0622
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoSC0622
                                                                                                  Newark Part No.71AJ7884
                                                                                                  Product RangeRaspberry Pi Build HAT
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$26.250
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $26.25
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RASPBERRY-PI
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoSC0622
                                                                                                  Newark Part No.71AJ7884
                                                                                                  Product RangeRaspberry Pi Build HAT
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Add-On-Card & Module TypeRaspberry Pi Build HAT
                                                                                                  Silicon Manufacturer-
                                                                                                  For Use WithRaspberry Pi & LEGO Motors
                                                                                                  Core Architecture-
                                                                                                  Product RangeRaspberry Pi Build HAT
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsBuild HAT
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  Raspberry Pi Build HAT combines the power of Raspberry Pi with LEGO® Technic™ motors and sensors to build intelligent machines with unlimited possibilities! Designed for easy integration into LEGO® education with SPIKE™ Prime, the Build HAT can be used to deliver a unique, hands-on learning experience. Supports components from the LEGO® SPIKE™ portfolio, LEGO® MINDSTORMS® Robot Inventor Kit and other LEGO devices that use an LPF2 connector.

                                                                                                  • Provides four connectors for adding motors and sensors
                                                                                                  • Specially designed Python library for students and makers
                                                                                                  • On-board RP2040 microcontroller manages low-level control of LEGO® Technic devices
                                                                                                  • Fits any Raspberry Pi with 40-pin GPIO
                                                                                                  • 2.1mm Barrel DC power connector (centre positive)

                                                                                                  Notes

                                                                                                  Using the build HAT power supply (available separately) you can power your Raspberry Pi and all connected devices (except Raspberry Pi 400).

                                                                                                  Technical Specifications

                                                                                                  Add-On-Card & Module Type

                                                                                                  Raspberry Pi Build HAT

                                                                                                  For Use With

                                                                                                  Raspberry Pi & LEGO Motors

                                                                                                  Product Range

                                                                                                  Raspberry Pi Build HAT

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Build HAT

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.