2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Add-On Cards & Modules
                                                                                                  Print Page

                                                                                                  RPI-RTC

                                                                                                  Add-On Board, DS1338 Real Time Clock (RTC), For Raspberry Pi

                                                                                                  4D
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  4D RPI-RTC
                                                                                                  Manufacturer4D
                                                                                                  Manufacturer Part NoRPI-RTC
                                                                                                  Newark Part No.31AC5308
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 19 week(s)

                                                                                                  Product Information

                                                                                                  4D
                                                                                                  Manufacturer4D
                                                                                                  Manufacturer Part NoRPI-RTC
                                                                                                  Newark Part No.31AC5308
                                                                                                  Silicon Manufacturer4D Systems
                                                                                                  Core Architecture-
                                                                                                  Product Range-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithRaspberry Pi
                                                                                                  Kit ContentsAdd-On Board
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  A Real Time Clock card for the Raspberry Pi Model A, B, B+ and Compute Module that includes a battery back up The Real Time Clock (RTC) Module for the Raspberry Pi has been carefully designed to ensure that it fits within the footprint of the Raspberry Pi, and so should fit into almost any case.

                                                                                                  • Real time clock chip: Analog Devices DS1338
                                                                                                  • Cell (Battery): CR1620
                                                                                                  • Crystal Accuracy: 20ppm (better than 1 minute a month)
                                                                                                  • Battery Capacity: Over nine years!

                                                                                                  Contents

                                                                                                  Real Time Clock Module, CR1620 Battery (unfitted), Installation Instructions

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  4D Systems

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Raspberry Pi

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Add-On Board

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  Corporate Responsibility