RG174 Coaxial Cable:

14 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Area CSA
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F9846

RoHS

Spool of 100
1+
$157.540
3+
$145.090
5+
$139.170
10+
$130.290
25+
$120.820
More Pricing...
Total:$157.54
Min: 1 / Mult: 1
RG174
0.14mm²
Tinned Copper
2.54mm
50ohm
Black
PVC
7 x 34AWG
100ft
30.5m
26AWG
02F4119

RoHS

Date/Lot Code

Spool of 100
1+
$177.820
5+
$170.940
10+
$165.040
Total:$177.82
Min: 1 / Mult: 1
RG174
-
Copper Coated Steel
2.794mm
50ohm
Black
PVC
7 x 34AWG
100ft
30.5m
26AWG
02F4120

RoHS

Spool of 500
1+
$619.000
5+
$595.060
10+
$574.540
Total:$619.00
Min: 1 / Mult: 1
RG174
-
Copper Coated Steel
2.794mm
50ohm
Black
PVC
7 x 34AWG
500ft
152.4m
26AWG
03F2133

RoHS

Spool of 100
1+
$232.840
5+
$223.830
10+
$216.120
Total:$232.84
Min: 1 / Mult: 1
RG174
-
Copper
2.57mm
50ohm
Black
PVC
7 x 34AWG
100ft
30.48m
26AWG
87K1552

RoHS

Spool of 1000
1+
$1,238.000
5+
$1,190.120
10+
$1,149.080
Total:$1,238.00
Min: 1 / Mult: 1
RG174
-
Copper Coated Steel
2.794mm
50ohm
Black
PVC
7 x 34AWG
1000ft
304.8m
26AWG
02F9848

RoHS

Spool of 1000
1+
$663.930
Total:$663.93
Min: 1 / Mult: 1
RG174
0.14mm²
Tinned Copper
2.59mm
50ohm
Black
PVC
7 x 34AWG
1000ft
304.8m
26AWG
87K1859

RoHS

Spool of 500
1+
$868.730
5+
$835.130
10+
$806.330
Total:$868.73
Min: 1 / Mult: 1
RG174
-
Copper
2.57mm
50ohm
Black
PVC
7 x 34AWG
500ft
152.4m
26AWG
27C2162

RoHS

Spool of 100
1+
$204.520
5+
$196.620
10+
$189.830
Total:$204.52
Min: 1 / Mult: 1
RG174
-
Copper
2.794mm
50ohm
Black
PVC
Solid
100ft
30.48m
25AWG
27C2165

RoHS

Spool of 100
1+
$219.580
5+
$202.700
10+
$188.410
Total:$439.16
Min: 2 / Mult: 2
RG174
-
Copper
2.794mm
50ohm
Gray
PVC
Solid
100ft
30.48m
24.5AWG
27C2166

RoHS

Spool of 1000
1+
$1,977.480
5+
$1,901.000
10+
$1,835.450
Total:$1,977.48
Min: 1 / Mult: 1
RG174
-
Copper
2.794mm
50ohm
Gray
PVC
Solid
1000ft
304.8m
24.5AWG
27C2167

RoHS

Spool of 500
1+
$988.750
5+
$950.510
10+
$917.730
Total:$988.75
Min: 1 / Mult: 1
RG174
-
Copper
2.794mm
50ohm
Gray
PVC
Solid
500ft
152.4m
24.5AWG
27C2164

RoHS

Spool of 500
1+
$860.460
5+
$827.180
10+
$798.660
Total:$860.46
Min: 1 / Mult: 1
RG174
-
Copper
2.794mm
50ohm
Black
PVC
Solid
500ft
152.4m
25AWG
27C2163

RoHS

Spool of 1000
1+
$1,720.910
5+
$1,654.350
10+
$1,597.310
Total:$1,720.91
Min: 1 / Mult: 1
RG174
-
Copper
2.794mm
50ohm
Black
PVC
Solid
1000ft
304.8m
25AWG
03F2135

RoHS

Spool of 1000
1+
$1,614.450
5+
$1,490.260
10+
$1,385.170
Total:$1,614.45
Min: 1 / Mult: 1
RG174
-
Copper
2.57mm
50ohm
Black
PVC
7 x 34AWG
1000ft
304.8m
26AWG
1-14 of 14 items
of 1 page(s)