600 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.050 | $7.05 |
| Total Price | $7.05 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.050 |
| 50+ | $5.900 |
| 100+ | $5.490 |
| 250+ | $5.250 |
| 500+ | $5.080 |
| 1000+ | $4.920 |
| 2500+ | $4.820 |
| 5000+ | $4.720 |
Product Information
Product Overview
ST25R300-AQET is a NFC reader for payment, consumer and industrial applications. It is a high-performance NFC universal device supporting NFC initiator, NFC target, NFC reader, and NFC card emulation modes. It enables fast EMVCo® certification cycles, even under challenging conditions, with the antenna behind noisy LCD displays. The device features high radio frequency (RF) power with dynamic power output to directly drive antennas at high efficiency. It achieves large interaction distances even with small antenna sizes in access control and EMVCo® readers. It is suitable for a wide range of applications like EMVCo® PCD 3.2a compliant contactless payment terminal, access control, NFC Forum-compliant NFC universal device, WPC Qi out-of-band (OOB) communication and card protection NFC reader, NFC wireless charging (WLC) poller, WPC Ki power transmitter (PTx) communications unit, ISO/IEC 14443 and ISO15693 compliant general purpose NFC device, FeliCa™ reader/writer.
- Passive P2P mode, NFC forum universal device, USI WLC reader device
- Low-power inductive card detection, I/Q demodulator with baseband channel summation
- Dynamic power o/p (DPO) controls the field strength to stay within given limits (software feature)
- Active wave shaping (AWS) reduces both over- and undershoots
- Noise suppression receiver (NSR) allows reception in a noisy environment
- Possibility to drive one differential or two independent single-ended antennas
- Wide supply voltage range: 2.7 to 6.0V
- Wide peripheral communication supply range: 1.65 to 5.5V
- Quartz oscillator capable of operating with 27.12MHz crystal with fast startup
- Ambient temperature range from -40 to 105°C, 32-pin UFQFPN package
Technical Specifications
27.12MHz
Read, Write
UFQFPN-EP
UFQFPN-EP
ISO/IEC 14443A/14443B, 15693
-
No SVHC (25-Jun-2025)
2.7V
6V
32Pins
SPI
-40°C
105°C
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate