RF Attenuator ICs :
81 Products FoundView
Buyer
Engineer
Manufacturer
Frequency Max
RF Primary Function
Frequency Min
Frequency Response RF Min
Frequency Response RF Max
Attenuation Step Size
RF Attenuator Type
Insertion Loss
Control Step Size
No. of Bits
Third Order Intercept Point IIP3 Typ
Control Voltage Min
Control Voltage Max
Interfaces
Supply Voltage Min
Input Power Max
Supply Voltage Max
RF Input Power
Control Bits
RF IC Case Style
Attenuation Typ
Attenuation Max
IC Case / Package
No. of Pins
Operating Temperature Max
Operating Temperature Min
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80AK4569 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $111.830 10+ $93.670 25+ $89.130 50+ $86.640 100+ $84.140 | 22GHz | ZigBee Transceiver | - | 100MHz | 100MHz | - | 22GHz | 2dB | - | - | 1.6dB | - | 2dB | 5bit | - | - | 47dBm | - | Parallel | 1.2V | 24dBm | 3.3V | 24dBm | - | 5bit | LGA-EP | 46dB | 46dB | LGA-EP | 20Pins | 105°C | -40°C | ||||
80AK4801 RoHS | ANALOG DEVICES | Each | 1+ $23.080 5+ $21.600 10+ $20.110 25+ $19.080 50+ $18.140 More Pricing... | 10GHz | ZigBee Transceiver | - | 0Hz | 0Hz | - | 10GHz | 3dB | - | - | 3.75dB | - | 3dB | 4bit | - | - | 55dBm | - | Parallel, SPI | 3V | 30dBm | 5V | 30dBm | - | 4bit | QFN-EP | 45dB | 45dB | QFN-EP | 24Pins | 85°C | -40°C | ||||
11AN4411 RoHS | ANALOG DEVICES | Each | 1+ $333.120 5+ $328.180 10+ $323.380 25+ $303.970 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.317 25+ $0.253 50+ $0.242 100+ $0.230 250+ $0.218 | 10GHz | - | Transceiver | 0Hz | - | 0Hz | - | - | 10GHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0805 [2012 Metric] | 2dB | - | 0805 [2012 Metric] | 3Pins | 125°C | -55°C | ||||||
11AN4410 RoHS | ANALOG DEVICES | Each | 1+ $250.310 5+ $246.600 10+ $242.990 25+ $228.410 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.317 25+ $0.253 50+ $0.242 100+ $0.230 250+ $0.218 | 10GHz | - | Transceiver | 0Hz | - | 0Hz | - | - | 10GHz | - | - | 1dB | - | - | - | - | - | - | - | - | - | - | - | - | - | 0805 [2012 Metric] | 3dB | - | 0805 [2012 Metric] | 3Pins | 125°C | -55°C | ||||||