23 Product Results Found for "BRIDGETEK"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.160 10+ $12.270 25+ $11.760 50+ $10.650 100+ $9.540 More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 100Pins | QFN | 65I/O's | QFN | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 7Channels | - | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+ $8.930 10+ $7.390 25+ $6.880 50+ $6.570 100+ $6.250 More Pricing... | FT32 Family FT93x Series Microcontrollers | FT32 | 32bit | 32 bit | - | 100MHz | 100MHz | 256KB | 68Pins | QFN | 40I/O's | QFN | I2C, SPI, UART, USB | 32KB | I2C, SPI, UART, USB | 3Channels | USB Peripheral Controller | 8Bit | - | - | FT32 | -40°C | FT93x | 85°C | Surface Mount | ||||||
Each | 1+ $13.720 10+ $11.220 25+ $9.130 50+ $9.130 180+ $9.120 More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | LQFP | I2C, I2S, SPI, UART, USB | 64KB | I2C, I2S, SPI, UART, USB | 7Channels | - | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+ $9.130 10+ $9.050 25+ $8.960 50+ $8.870 100+ $8.770 More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 7Channels | - | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+ $12.180 10+ $11.020 25+ $10.510 50+ $9.820 100+ $9.120 More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 100Pins | QFN | 65I/O's | QFN | I2C, I2S, SPI, UART, USB | 64KB | I2C, I2S, SPI, UART, USB | 7Channels | - | 10Bit | 2.97V | 3.63V | FT32 | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+ $8.730 | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 76Pins | QFN | 42I/O's | QFN | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 7Channels | - | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+ $12.970 10+ $10.080 25+ $9.610 50+ $8.980 100+ $8.350 More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 76Pins | QFN | 42I/O's | QFN | I2C, I2S, SPI, UART, USB | 64KB | I2C, I2S, SPI, UART, USB | 7Channels | - | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+ $9.240 10+ $7.660 25+ $7.130 50+ $6.850 100+ $6.570 More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | LQFP | I2C, I2S, SPI, UART, USB | 64KB | I2C, I2S, SPI, UART, USB | 7Channels | - | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+ $8.260 | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 76Pins | QFN | 42I/O's | QFN | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | Ethernet, I2C, I2S, SPI, UART, USB | 7Channels | - | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+ $15.690 10+ $14.190 25+ $11.230 50+ $10.380 100+ $9.520 More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 100Pins | QFN | 65I/O's | QFN | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | Ethernet, I2C, I2S, SPI, UART, USB | 7Channels | - | 10Bit | 2.97V | 3.63V | FT32 | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+ $11.790 10+ $10.660 25+ $9.660 50+ $9.240 100+ $8.820 More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 76Pins | QFN | 42I/O's | QFN | CAN, I2C, SPI, UART, USB | 64KB | CAN, I2C, SPI, UART, USB | 4Channels | - | 10Bit | 2.97V | 3.63V | FT32 | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+ $13.230 10+ $11.970 25+ $9.700 50+ $9.700 100+ $9.690 More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | LQFP | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | Ethernet, I2C, I2S, SPI, UART, USB | 7Channels | - | 10Bit | 2.97V | 3.63V | FT32 | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+ $13.830 10+ $12.500 25+ $9.900 50+ $9.410 100+ $8.890 More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 76Pins | QFN | 42I/O's | QFN | I2C, SPI, UART, USB | 64KB | I2C, SPI, UART, USB | 4Channels | - | 10Bit | 2.97V | 3.63V | FT32 | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+ $17.250 10+ $15.590 25+ $11.200 50+ $10.460 180+ $9.710 More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | 64KB | CAN, I2C, I2S, SPI, UART, USB | 7Channels | - | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+ $13.130 10+ $10.670 25+ $9.770 50+ $9.310 100+ $8.830 More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 76Pins | QFN | 42I/O's | QFN | CAN, I2C, I2S, SPI, UART, USB | 64KB | CAN, I2C, I2S, SPI, UART, USB | 7Channels | - | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+ $6.280 | FT32 Family FT93x Series Microcontrollers | FT32 | 32bit | 32 bit | - | 100MHz | 100MHz | 256KB | 56Pins | QFN | 28I/O's | QFN | I2C, SPI, UART, USB | 32KB | I2C, SPI, UART, USB | 3Channels | USB Peripheral Controller | 8Bit | - | - | FT32 | -40°C | FT93x | 85°C | Surface Mount | ||||||
Each | 1+ $14.010 10+ $11.450 25+ $9.330 50+ $9.330 180+ $9.320 More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | LQFP | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | Ethernet, I2C, I2S, SPI, UART, USB | 7Channels | - | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+ $12.880 10+ $10.290 25+ $9.700 50+ $9.170 100+ $8.640 More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | LQFP | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | Ethernet, I2C, I2S, SPI, UART, USB | 7Channels | - | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+ $12.420 10+ $10.910 25+ $10.410 50+ $10.040 100+ $9.670 More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 100Pins | QFN | 65I/O's | QFN | CAN, I2C, I2S, SPI, UART, USB | 64KB | CAN, I2C, I2S, SPI, UART, USB | 7Channels | - | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+ $17.850 10+ $16.140 25+ $10.920 50+ $10.220 100+ $9.520 More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 100Pins | QFN | 65I/O's | QFN | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | Ethernet, I2C, I2S, SPI, UART, USB | 7Channels | - | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+ $15.170 10+ $13.700 25+ $11.140 50+ $10.430 100+ $9.710 | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | 64KB | CAN, I2C, I2S, SPI, UART, USB | 7Channels | - | 10Bit | 2.97V | 3.63V | FT32 | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+ $8.800 10+ $8.720 25+ $8.630 50+ $8.540 100+ $8.440 More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | 64KB | CAN, I2C, I2S, SPI, UART, USB | 7Channels | - | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+ $14.410 10+ $11.050 25+ $9.170 50+ $9.170 180+ $9.160 More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 7Channels | - | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||