Microprocessors:
407 Products FoundFind a huge range of Microprocessors at Newark Electronics Mexico. We stock a large selection of Microprocessors, including new and most popular products from the world's top manufacturers including: Nxp, Stmicroelectronics, Renesas, Microchip & Ampere
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
MPU Core Size
Program Memory Size
No. of Bits
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
RAM Memory Size
Supply Voltage Max
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
Qualification
MPU Series
MPU Family
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ $25.930 | Min: 450 / Mult: 450 | i.MX35 Series | 1Cores | - | 32bit | 160KB | - | MAPBGA | MAPBGA | 400Pins | 1.33V | - | 1.47V | 532MHz | - | CAN, I2C, JTAG, SPI, SSI, UART, USB | 532MHz | - | 32bit | 32 bit | CAN, I2C, JTAG, SPI, SSI, UART, USB | Surface Mount | -40°C | - | 85°C | - | - | i.MX35 | i.MX | - | |||||
Each | 1+ $27.460 | Min: 300 / Mult: 300 | Coldfire V2 Family MCF524x Series Microprocessors | 1Cores | - | 32bit | 8KB | - | LQFP | LQFP | 144Pins | 1.7V | - | 1.9V | 120MHz | - | I2C, QSPI, UART | 120MHz | 32I/O's | 32bit | 32 bit | I2C, QSPI, UART | Surface Mount | 0°C | - | 70°C | - | - | MCF524x | ColdFire V2 | - | |||||
11J9342 | Each | 25+ $80.770 | Min: 200 / Mult: 200 | Coldfire V4 Family MCF548x Series Microprocessors | 1Cores | - | 32bit | 64KB | - | BGA | BGA | 388Pins | 3V | - | 3.6V | 200MHz | - | I2C, UART, DMA | 200MHz | - | 32bit | 32 bit | I2C, UART, DMA | Surface Mount | -40°C | - | 85°C | - | - | MCF548x | ColdFire V4 | - | ||||
Each | 250+ $19.240 | Min: 800 / Mult: 800 | i.MX Family i.MX 6SoloLite Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 432Pins | 1.375V | - | 1.5V | 1GHz | - | Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX 6SoloLite | i.MX | - | |||||
Each | 1+ $38.160 | Min: 300 / Mult: 300 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 624Pins | 1.175V | - | 1.5V | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 125°C | - | - | i.MX 6DualLite | i.MX | - | |||||
11J9585 | Each | 25+ $117.620 | Min: 40 / Mult: 40 | 4440493 Series | 1Cores | - | 32bit | 32KB | - | BGA | BGA | 516Pins | 1.45V | - | 1.6V | 266MHz | - | I2C, JTAG, SPI, UART | 266MHz | 120I/O's | 32bit | 32 bit | I2C, JTAG, SPI, UART | Surface Mount | -40°C | - | 105°C | - | - | PowerQUICC II | PowerQUICC | - | ||||
Each | 1+ $83.550 | Min: 36 / Mult: 36 | PowerQUICC II Pro Series | 1Cores | - | 32bit | 64KB | - | BGA | BGA | 672Pins | 1.14V | - | 1.26V | 400MHz | - | I2C, SPI, USB, UART | 400MHz | 52I/O's | 32bit | 32 bit | I2C, SPI, USB, UART | Surface Mount | 0°C | - | 105°C | - | - | PowerQUICC II Pro | PowerQUICC | - | |||||
11J9488 | Each | 10+ $803.760 | Min: 44 / Mult: 44 | PowerPC Series | 1Cores | - | 32bit | 576KB | - | BGA | BGA | 360Pins | 1.25V | - | 1.35V | 1GHz | - | JTAG | 1GHz | 123I/O's | 32bit | 32 bit | JTAG | Surface Mount | -40°C | - | 105°C | - | - | MC7447A | Power Architecture | - | ||||
Each | 1+ $39.970 | Min: 300 / Mult: 300 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 624Pins | 1.275V | - | 1.5V | 800MHz | - | CAN, I2C, JTAG, SPI, SSI, UART, USB | 800MHz | - | 32bit | 32 bit | CAN, I2C, JTAG, SPI, SSI, UART, USB | Surface Mount | -40°C | - | 125°C | - | - | i.MX 6DualLite | i.MX | - | |||||
Each | 1+ $25.070 | Min: 450 / Mult: 450 | Coldfire V4 Family MCF544x Series Microprocessors | 1Cores | - | 32bit | 64KB | - | MAPBGA | MAPBGA | 256Pins | 1.14V | - | 1.32V | 250MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 250MHz | 87I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 85°C | - | - | MCF544x | ColdFire V4 | - | |||||
11J9481 | Each | 1+ $689.930 | Min: 44 / Mult: 44 | - | 1Cores | - | 32bit | 576KB | - | BGA | BGA | 360Pins | 1.25V | - | 1.35V | 1.16GHz | - | JTAG | 1.16GHz | 123I/O's | 32bit | 32 bit | JTAG | Surface Mount | 0°C | - | 105°C | - | - | MC7447A | Power Architecture | - | ||||
73J1286 | Each | 1+ $106.850 | Min: 40 / Mult: 40 | PowerQUICC Family PowerQUICC II Series Microprocessors | 1Cores | - | 32bit | 32KB | - | BGA | BGA | 516Pins | 1.45V | - | 1.6V | 266MHz | - | Ethernet, I2C, SPI, USB | 266MHz | 120I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, USB | Surface Mount | 0°C | - | 105°C | - | - | PowerQUICC II | PowerQUICC | - | ||||
11J9480 | Each | 1+ $426.210 | Min: 44 / Mult: 44 | 4440463 Series | 1Cores | - | 32bit | 576KB | - | BGA | BGA | 360Pins | 1.25V | - | 1.35V | 1GHz | - | JTAG | 1GHz | 123I/O's | 32bit | 32 bit | JTAG | Surface Mount | -40°C | - | 105°C | - | - | MC7447A | Power Architecture | - | ||||
Each | 1+ $64.110 | Min: 300 / Mult: 300 | i.MX Family i.MX 6Dual Series Microprocessors | 2Cores | - | 32bit | - | - | FCPBGA | FCPBGA | 624Pins | 925mV | - | 1.5V | 852MHz | - | I2C, SPI, SSI, UART, USB | 852MHz | - | 32bit | 32 bit | I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | - | 125°C | - | - | i.MX 6Dual | i.MX | - | |||||
Each | 1+ $47.430 | Min: 420 / Mult: 420 | i.MX Family i.MX51 Series Microprocessors | 1Cores | - | 32bit | 320KB | - | BGA | BGA | 529Pins | 800mV | - | 1.15V | 800MHz | - | I2C, I2S, SPI, SSI, UART, USB | 800MHz | - | 32bit | 32 bit | I2C, I2S, SPI, SSI, UART, USB | Surface Mount | -20°C | - | 85°C | - | - | i.MX51 | i.MX | - | |||||
Each | 10+ $30.850 | Min: 40 / Mult: 40 | VF Family VF3xx Series Microprocessors | 1Cores | ARM Cortex-A5 | - | 1.5MB | 32bit | MAPBGA | - | 364Pins | 4.4V | 1.5MB | 5.25V | 266MHz | LQFP | CAN, DSPI, I2C, SCI, UART, USB | 266MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | VYBRID | -40°C | VF3xx | - | VF3xx | VF | - | |||||
Each | 1+ $33.160 | Min: 450 / Mult: 450 | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5 | - | 1.5MB | 32bit | MAPBGA | - | 364Pins | 4.4V | 1.5MB | 5.25V | 500MHz | MAPBGA | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | VYBRID | -40°C | VF6xx | - | VF6xx | VF | - | |||||
Each | 1+ $34.190 | Min: 450 / Mult: 450 | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5 | - | 1.5MB | 32bit | MAPBGA | - | 364Pins | 4.4V | 1.5MB | 5.25V | 500MHz | MAPBGA | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | VYBRID | -40°C | VF6xx | - | VF6xx | VF | - | |||||
Each | 1+ $69.220 5+ $67.080 10+ $64.940 25+ $63.330 50+ $61.720 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6Solo Series Microprocessors | 1Cores | - | - | - | - | MAPBGA | - | 624Pins | 1.275V | - | 1.5V | 800MHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 32bit | 32 bit | - | Surface Mount | -40°C | - | 125°C | - | - | i.MX 6Solo | i.MX | - | |||||
Each | 1+ $31.400 | Min: 450 / Mult: 450 | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5, ARM Cortex-M4 | - | 1.5MB | 32bit | MAPBGA | - | 364Pins | 4.4V | 1.5MB | 5.25V | 400MHz | MAPBGA | CAN, DSPI, I2C, SCI, UART, USB | 400MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | VYBRID | -40°C | VF6xx | - | VF6xx | VF | - | |||||
Each | 1+ $28.870 | Min: 630 / Mult: 630 | Coldfire V2 Family MCF527x Series Microprocessors | 1Cores | - | 32bit | 8KB | - | BGA | BGA | 196Pins | 3V | - | 1.6V | 100MHz | - | I2C, SPI, UART | 100MHz | - | 32bit | 32 bit | I2C, SPI, UART | Surface Mount | -40°C | - | 85°C | - | - | MCF527x | ColdFire V2 | - | |||||
Each | 100+ $14.630 | Min: 126 / Mult: 126 | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | - | 32bit | 128KB | - | LFBGA | LFBGA | 324Pins | 1.08V | - | 1.32V | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 85°C | - | - | ATSAMA5D3 | SAMA5 | - | |||||
Each | 1+ $56.370 5+ $55.370 10+ $54.310 25+ $53.780 50+ $53.260 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6Solo Series Microprocessors | 1Cores | - | - | - | - | MAPBGA | - | 624Pins | 1.275V | - | 1.5V | 800MHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 32bit | 32 bit | - | Surface Mount | -40°C | - | 125°C | - | - | i.MX 6Solo | i.MX | - | |||||
Each | 1+ $35.850 | Min: 1 / Mult: 1 | i.MX Family i.MX 6Solo Series Microprocessors | 1Cores | - | - | - | - | MAPBGA | - | 624Pins | 1.275V | - | 1.5V | 800MHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 32bit | 32 bit | - | Surface Mount | -40°C | - | 125°C | - | - | i.MX 6Solo | i.MX | - | |||||
Each | 1+ $95.720 5+ $88.390 10+ $81.050 25+ $80.380 50+ $77.840 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | - | 32bit | - | - | FCPBGA | FCPBGA | 624Pins | 1.275V | - | 1.5V | 800MHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 800MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 6Quad | i.MX | - |