Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPC8347VRAGDBCopy
Newark Part No.30M1454
Product RangePowerQUICC II Pro Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 86 week(s)
| Quantity | Price |
|---|---|
| 1+ | $100.550 |
Price for:Each
Minimum: 36
Multiple: 36
$3,619.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC8347VRAGDBCopy
Newark Part No.30M1454
Product RangePowerQUICC II Pro Series
Technical Datasheet
Product RangePowerQUICC II Pro Series
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size64KB
IC Case / PackageBGA
MPU Case StyleBGA
No. of Pins672Pins
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Operating Frequency Max400MHz
InterfacesI2C, SPI, USB, UART
No. of I/O's52I/O's
CPU Speed400MHz
Data Bus Width32bit
Embedded Interface TypeI2C, SPI, USB, UART
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max105°C
Qualification-
MPU SeriesPowerQUICC II Pro
MPU FamilyPowerQUICC
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
PowerQUICC II Pro Series
No. of CPU Cores
1Cores
IC Case / Package
BGA
No. of Pins
672Pins
Supply Voltage Max
1.26V
Interfaces
I2C, SPI, USB, UART
CPU Speed
400MHz
Embedded Interface Type
I2C, SPI, USB, UART
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
PowerQUICC II Pro
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
64KB
MPU Case Style
BGA
Supply Voltage Min
1.14V
Operating Frequency Max
400MHz
No. of I/O's
52I/O's
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
PowerQUICC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
