Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKKD 162/16Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.63K6163
Also Known As7891030
Your Part Number
114 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $68.710 |
| 5+ | $65.180 |
| 10+ | $61.610 |
| 25+ | $57.980 |
| 50+ | $54.080 |
| 100+ | $52.920 |
Price for:Each
Minimum: 1
Multiple: 1
$68.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKD 162/16Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.63K6163
Also Known As7891030
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current195A
Forward Voltage Max1.5V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max135°
Forward Surge Current6kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKKD 162/16 is a SEMIPACK® 2 Rectifier Diode Module with heat transfer through aluminum oxide ceramic insulated metal baseplate.
- Hard soldered joints for high reliability
Applications
Power Management, Motor Drive & Control
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.5V
Diode Case Style
Module
Operating Temperature Max
135°
Diode Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
195A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
6kA
Product Range
-
Technical Docs (2)
Alternatives for SKKD 162/16
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate