0
0 Items$0.00

Fast & Ultrafast Recovery Rectifier Diodes :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Repetitive Peak Reverse Voltage
Repetitive Peak Reverse Voltage
Forward Current If(AV)
Average Forward Current
Diode Configuration
Forward Voltage Max
Forward Voltage VF Max
Reverse Recovery Time trr Max
Reverse Recovery Time
Forward Surge Current Ifsm Max
Forward Surge Current
Operating Temperature Max
Diode Case Style
No. of Pins
No. of Pins
Qualification
Product Range
Automotive Qualification Standard
51R8522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.655
50+$0.417
100+$0.279
250+$0.250
500+$0.219
More Pricing...
100V
100V
1.2A
1.2A
Single
980mV
980mV
25ns
25ns
30A
30A
150°C
DO-219AB
2Pins
2 Pin
AEC-Q101
ES07B
AEC-Q101
61M5113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.810
50+$2.350
100+$2.050
250+$1.680
500+$1.380
More Pricing...
150V
150V
3.5A
3.5A
Single
1.1V
1.1V
30ns
30ns
90A
90A
175°C
SOD-64
-
2 Pin
AEC-Q101
BYV28
AEC-Q101
27W1680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.637
50+$0.411
100+$0.276
250+$0.248
500+$0.218
More Pricing...
200V
200V
2A
2A
Single
950mV
950mV
35ns
35ns
40A
40A
175°C
DO-214AC (SMA)
-
2 Pin
AEC-Q101
MURA2
AEC-Q101
60AC3569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.880
50+$2.640
100+$1.930
250+$1.770
500+$1.600
More Pricing...
200V
200V
4A
4A
Single
1.1V
1.1V
35ns
35ns
70A
70A
175°C
SOD-64
-
2 Pin
AEC-Q101
BYV98
AEC-Q101
60AC3568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.420
50+$2.900
100+$2.040
250+$1.870
500+$1.690
More Pricing...
110V
110V
3.5A
3.5A
Single
1.1V
1.1V
30ns
30ns
90A
90A
175°C
SOD-64
-
2 Pin
AEC-Q101
BYV28
AEC-Q101
61M5111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.910
50+$1.880
100+$1.290
250+$1.170
500+$1.040
More Pricing...
100V
100V
2A
2A
Single
1.07V
1.07V
25ns
25ns
50A
50A
175°C
SOD-57
-
2 Pin
AEC-Q101
BYV27
AEC-Q101
61M5114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.530
50+$2.360
100+$1.710
250+$1.560
500+$1.420
More Pricing...
600V
600V
3.5A
3.5A
Single
1.35V
1.35V
210ns
210ns
90A
90A
175°C
SOD-64
-
2 Pin
AEC-Q101
BYV28
AEC-Q101
03AJ2409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.620
50+$0.834
100+$0.757
250+$0.690
500+$0.623
More Pricing...
400V
400V
6A
6A
Single
1.2V
1.2V
45ns
45ns
80A
80A
175°C
TO-277
-
3 Pin
AEC-Q101
NRVFES6
AEC-Q101
03AJ2410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.620
50+$1.070
100+$0.755
250+$0.688
500+$0.621
More Pricing...
600V
600V
6A
6A
Single
2.2V
2.2V
45ns
45ns
80A
80A
175°C
TO-277
-
3 Pin
AEC-Q101
NRVFES6
AEC-Q101
76AJ4330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.670
50+$1.110
100+$0.789
250+$0.720
500+$0.651
More Pricing...
600V
-
-
8A
Single
2.9V
-
-
45ns
-
80A
150°C
TO-252
-
3 Pin
-
-
AEC-Q101
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM