Print Page
25,694 In Stock
50,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.970 | $2.97 |
| Total Price | $2.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 50+ | $1.460 |
| 100+ | $1.310 |
| 250+ | $1.190 |
| 500+ | $1.060 |
| 1000+ | $1.040 |
| 2500+ | $1.020 |
| 5000+ | $0.996 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYV27-100-TAPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel61M5111RL
Cut Tape61M5111
Product RangeBYV27
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Repetitive Peak Reverse Voltage100V
Average Forward Current2A
Forward Current If(AV)2A
Diode ConfigurationSingle
Forward Voltage VF Max1.07V
Forward Voltage Max1.07V
Reverse Recovery Time25ns
Reverse Recovery Time trr Max25ns
Forward Surge Current Ifsm Max50A
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2 Pin
Product RangeBYV27
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Average Forward Current
2A
Diode Configuration
Single
Forward Voltage Max
1.07V
Reverse Recovery Time trr Max
25ns
Forward Surge Current
50A
Diode Case Style
SOD-57
Product Range
BYV27
Automotive Qualification Standard
AEC-Q101
Repetitive Peak Reverse Voltage
100V
Forward Current If(AV)
2A
Forward Voltage VF Max
1.07V
Reverse Recovery Time
25ns
Forward Surge Current Ifsm Max
50A
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BYV27-100-TAP
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

