Print Page
1,880 In Stock
200,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.668 | $0.67 |
| Total Price | $0.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.668 |
| 50+ | $0.424 |
| 100+ | $0.285 |
| 250+ | $0.254 |
| 500+ | $0.224 |
| 1000+ | $0.188 |
| 2500+ | $0.174 |
| 5000+ | $0.158 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoES07B-GS18Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.
Re-Reel51R8522RL
Cut Tape51R8522
Product RangeES07B
Repetitive Peak Reverse Voltage100V
Repetitive Peak Reverse Voltage100V
Average Forward Current1.2A
Diode ConfigurationSingle
Forward Current If(AV)1.2A
Forward Voltage VF Max980mV
Forward Voltage Max980mV
Reverse Recovery Time trr Max25ns
Reverse Recovery Time25ns
Forward Surge Current Ifsm Max30A
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-219AB
No. of Pins2Pins
No. of Pins2 Pin
Product RangeES07B
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Average Forward Current
1.2A
Forward Current If(AV)
1.2A
Forward Voltage Max
980mV
Reverse Recovery Time
25ns
Forward Surge Current
30A
Diode Case Style
DO-219AB
No. of Pins
2 Pin
Qualification
AEC-Q101
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Forward Voltage VF Max
980mV
Reverse Recovery Time trr Max
25ns
Forward Surge Current Ifsm Max
30A
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
ES07B
Automotive Qualification Standard
AEC-Q101
Alternatives for ES07B-GS18
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

