Print Page
Packaging Options
2,325 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.221 |
10+ | $0.132 |
25+ | $0.122 |
50+ | $0.113 |
100+ | $0.103 |
250+ | $0.101 |
500+ | $0.098 |
1000+ | $0.094 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR66E6327HTSA1
Newark Part No.96K6744
Product RangeBAR66
Also Known AsBAR 66 E6327, SP000010187
Technical Datasheet
Diode ConfigurationDual Series
Resistance @ If1.8ohm
Reverse Voltage150V
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode Capacitance0.9pF
Forward Current200mA
Operating Temperature Max125°C
Forward Voltage1.2V
Power Dissipation250mW
Diode MountingSurface Mount
Product RangeBAR66
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAR 66 E6327 is a Silicon PIN Diode Array with single configuration. It is designed for surge overvoltage clamping in anti-parallel connection.
- Surge protection device
- -55 to 125°C Operating temperature range
Applications
RF Communications, Power Management, Industrial
Technical Specifications
Diode Configuration
Dual Series
Reverse Voltage
150V
No. of Pins
3 Pin
Forward Current
200mA
Forward Voltage
1.2V
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Resistance @ If
1.8ohm
Diode Case Style
SOT-23
Diode Capacitance
0.9pF
Operating Temperature Max
125°C
Power Dissipation
250mW
Product Range
BAR66
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability