Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.298 | $1.49 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.298 |
| 15+ | $0.202 |
| 25+ | $0.177 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR66E6327HTSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel96K6744RL
Cut Tape96K6744
Product RangeBAR66
Also Known AsBAR 66 E6327, SP000010187
Technical Datasheet
Diode ConfigurationDual Series
Resistance @ If1.8ohm
Reverse Voltage150V
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode Capacitance0.9pF
Forward Current200mA
Operating Temperature Max125°C
Forward Voltage1.2V
Power Dissipation250mW
Diode MountingSurface Mount
Product RangeBAR66
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAR 66 E6327 is a Silicon PIN Diode Array with single configuration. It is designed for surge overvoltage clamping in anti-parallel connection.
- Surge protection device
- -55 to 125°C Operating temperature range
Applications
RF Communications, Power Management, Industrial
Technical Specifications
Diode Configuration
Dual Series
Reverse Voltage
150V
No. of Pins
3 Pin
Forward Current
200mA
Forward Voltage
1.2V
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Resistance @ If
1.8ohm
Diode Case Style
SOT-23
Diode Capacitance
0.9pF
Operating Temperature Max
125°C
Power Dissipation
250mW
Product Range
BAR66
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate