Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.484 |
| 3000+ | $0.476 |
| 6000+ | $0.449 |
| 12000+ | $0.428 |
| 18000+ | $0.407 |
| 30000+ | $0.394 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$726.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR480ERLGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64AH4529
Product RangeMUR48
Repetitive Peak Reverse Voltage800V
Repetitive Peak Reverse Voltage800V
Average Forward Current4A
Forward Current If(AV)4A
Diode ConfigurationSingle
Forward Voltage Max1.85V
Forward Voltage VF Max1.85V
Reverse Recovery Time trr Max75ns
Reverse Recovery Time75ns
Forward Surge Current Ifsm Max70A
Forward Surge Current70A
Operating Temperature Max175°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Product RangeMUR48
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Average Forward Current
4A
Diode Configuration
Single
Forward Voltage VF Max
1.85V
Reverse Recovery Time
75ns
Forward Surge Current
70A
Diode Case Style
DO-201AD
Product Range
MUR48
Automotive Qualification Standard
-
Repetitive Peak Reverse Voltage
800V
Forward Current If(AV)
4A
Forward Voltage Max
1.85V
Reverse Recovery Time trr Max
75ns
Forward Surge Current Ifsm Max
70A
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for MUR480ERLG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate