Print Page
1,710 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.801 |
| 10+ | $0.538 |
| 25+ | $0.476 |
| 50+ | $0.412 |
| 100+ | $0.349 |
| 250+ | $0.308 |
| 500+ | $0.267 |
| 1000+ | $0.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBBY5702VH6327XTSA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79Y4021
Product RangeBBY57
Technical Datasheet
Capacitance18.6pF
Forward Current Max20mA
Reverse Voltage10V
Operating Temperature Max125°C
Diode Case StyleSC-79
No. of Pins2 Pin
Diode MountingSurface Mount
Product RangeBBY57
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BBY 57-02V H6327 is a Silicon Tuning Diode with single configuration. It is designed for low tuning voltage operation for VCO's in mobile communications equipment.
- Excellent linearity
- High Q hyperabrupt tuning diode
- Low series resistance
- High capacitance ratio
- For control elements such as TCXOs and VCXOs
- -55 to 125°C Operating temperature range
Technical Specifications
Capacitance
18.6pF
Reverse Voltage
10V
Diode Case Style
SC-79
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Forward Current Max
20mA
Operating Temperature Max
125°C
No. of Pins
2 Pin
Product Range
BBY57
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate