Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.777 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.777 |
| 50+ | $0.522 |
| 100+ | $0.338 |
| 250+ | $0.298 |
| 500+ | $0.259 |
| 1000+ | $0.232 |
| 2500+ | $0.216 |
| 5000+ | $0.198 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBBY5702VH6327XTSA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel79Y4021RL
Cut Tape79Y4021
Product RangeBBY57
Technical Datasheet
Capacitance18.6pF
Forward Current Max20mA
Reverse Voltage10V
Operating Temperature Max125°C
Diode Case StyleSC-79
No. of Pins2 Pin
Diode MountingSurface Mount
Product RangeBBY57
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BBY 57-02V H6327 is a Silicon Tuning Diode with single configuration. It is designed for low tuning voltage operation for VCO's in mobile communications equipment.
- Excellent linearity
- High Q hyperabrupt tuning diode
- Low series resistance
- High capacitance ratio
- For control elements such as TCXOs and VCXOs
- -55 to 125°C Operating temperature range
Technical Specifications
Capacitance
18.6pF
Reverse Voltage
10V
Diode Case Style
SC-79
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Forward Current Max
20mA
Operating Temperature Max
125°C
No. of Pins
2 Pin
Product Range
BBY57
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

