ALPHAWIRE
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
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. JFETs
                                                                                                  Print Page

                                                                                                  J111

                                                                                                  JFET Transistor, 35 V, 20 mA, 10 VDC, TO-92, 3 Pin, 150 °C

                                                                                                  Date/Lot Code

                                                                                                  ONSEMI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ONSEMI J111
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoJ111
                                                                                                  Newark Part No.58K8917
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,124 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$0.453
                                                                                                  10+$0.287
                                                                                                  100+$0.137
                                                                                                  500+$0.118
                                                                                                  1000+$0.110
                                                                                                  2500+$0.109
                                                                                                  10000+$0.102
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.45
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoJ111
                                                                                                  Newark Part No.58K8917
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Gate Source Breakdown Voltage Max35V
                                                                                                  Drain Source Voltage Vds35V
                                                                                                  Zero Gate Voltage Drain Current Max20mA
                                                                                                  Continuous Drain Current Id-
                                                                                                  Gate Source Cutoff Voltage Max10VDC
                                                                                                  Power Dissipation Pd625mW
                                                                                                  Transistor Case StyleTO-92
                                                                                                  No. of Pins3 Pin
                                                                                                  Operating Temperature Max150°C
                                                                                                  Channel TypeN Channel
                                                                                                  No. of Pins3Pins
                                                                                                  RF Transistor CaseTO-92
                                                                                                  Transistor MountingThrough Hole
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  J111 is a N-channel JFET chopper transistor. This device is designed for low level analog switching, sample and hold circuits and chopper stabilized amplifiers.

                                                                                                  • 50mA Forward gate current
                                                                                                  • Gate source breakdown voltage is 35VDC at (IG = -1.0Adc)
                                                                                                  • Gate source cutoff voltage is -10VDC at (VDS = 5Vdc, ID = 1Adc)
                                                                                                  • 5pF drain gate off-capacitance at (VGS = -10Vdc, f = 1MHz)
                                                                                                  • 5pF source gate off-capacitance at (VGS = -10Vdc, f = 1MHz)
                                                                                                  • 625mW power dissipation
                                                                                                  • 3 pin TO-92 package

                                                                                                  Technical Specifications

                                                                                                  Gate Source Breakdown Voltage Max

                                                                                                  35V

                                                                                                  Zero Gate Voltage Drain Current Max

                                                                                                  20mA

                                                                                                  Gate Source Cutoff Voltage Max

                                                                                                  10VDC

                                                                                                  Transistor Case Style

                                                                                                  TO-92

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Transistor Mounting

                                                                                                  Through Hole

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Drain Source Voltage Vds

                                                                                                  35V

                                                                                                  Continuous Drain Current Id

                                                                                                  -

                                                                                                  Power Dissipation Pd

                                                                                                  625mW

                                                                                                  No. of Pins

                                                                                                  3 Pin

                                                                                                  Channel Type

                                                                                                  N Channel

                                                                                                  RF Transistor Case

                                                                                                  TO-92

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability