Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFAM65CR51ADZ2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.32AJ0582
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.770 |
| 5+ | $45.860 |
| 10+ | $41.940 |
| 25+ | $38.030 |
| 50+ | $37.270 |
| 100+ | $36.510 |
| 250+ | $35.750 |
Price for:Each
Minimum: 1
Multiple: 1
$49.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAM65CR51ADZ2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.32AJ0582
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id38A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.044ohm
On Resistance Rds(on)0.044ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation Pd166W
Power Dissipation166W
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
38A
Drain Source On State Resistance
0.044ohm
Rds(on) Test Voltage
10V
Power Dissipation Pd
166W
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.044ohm
Gate Source Threshold Voltage Max
5V
Power Dissipation
166W
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate