N Channel MOSFET Modules :
25 Products FoundFind a huge range of N Channel MOSFET Modules at Newark Electronics Mexico. We stock a wide range of MOSFET Modules, such as N Channel, P Channel & Dual N Channel MOSFET Modules from the worlds top manufacturers including: Littelfuse, Onsemi, Ixys Semiconductor, Vishay & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Channel Type
Transistor Polarity
Continuous Drain Current Id
Drain Source Voltage Vds
On Resistance Rds(on)
Drain Source On State Resistance
Rds(on) Test Voltage
Transistor Case Style
Transistor Mounting
Gate Source Threshold Voltage Max
Power Dissipation Pd
Power Dissipation
Operating Temperature Max
No. of Pins
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $29.470 5+ $25.410 10+ $21.350 25+ $20.560 50+ $19.770 More Pricing... | N Channel | N Channel | 435A | 100V | 0.0013ohm | 2150µohm | 10V | - | - | 3.8V | 652W | 652W | 175°C | - | TrenchFET Series | ||||||
Each | 1+ $39.170 5+ $35.200 10+ $31.210 25+ $27.240 50+ $27.100 More Pricing... | N Channel | N Channel | 38A | 650V | 0.044ohm | 0.044ohm | 10V | - | - | 5V | 166W | 166W | 150°C | - | - | ||||||
Each | 1+ $29.620 5+ $25.920 10+ $22.220 25+ $21.680 50+ $21.130 More Pricing... | N Channel | N Channel | 400A | 150V | 0.00193ohm | 1930µohm | 10V | - | - | 3.46V | 909W | 909W | 175°C | - | - | ||||||
Each | 1+ $39.570 5+ $34.420 10+ $29.770 25+ $28.390 100+ $27.350 | N Channel | N Channel | 480A | 75V | 0.0015ohm | 0.0015ohm | 10V | - | - | 5V | 940W | 940W | 175°C | - | Trench T2 GigaMOS HiperFET Series | ||||||
Each | 1+ $54.580 5+ $50.990 10+ $49.940 30+ $49.100 50+ $48.170 More Pricing... | N Channel | N Channel | 90A | 500V | 0.049ohm | 0.049ohm | 10V | SOT-227B | Module | 5V | 1.04kW | 1.04kW | 150°C | 4Pins | - | ||||||
Each | 1+ $35.750 5+ $31.120 10+ $28.210 25+ $27.250 50+ $26.390 More Pricing... | N Channel | N Channel | 600A | 40V | 0.0013ohm | 0.0013ohm | 10V | - | - | 3.5V | 940W | 940W | 175°C | - | TrenchT2 GigaMOS Series | ||||||
Each | 1+ $53.520 5+ $46.970 10+ $44.090 25+ $42.580 50+ $41.820 More Pricing... | N Channel | N Channel | 178A | 100V | 0.011ohm | 11mohm | 10V | - | - | 4.5V | 830W | 830W | 150°C | - | LinearL2 Series | ||||||
Each | 1+ $67.200 5+ $59.220 10+ $51.230 25+ $49.560 50+ $47.910 More Pricing... | N Channel | N Channel | 170A | 650V | 0.013ohm | 0.013ohm | 10V | - | - | 5V | 1.17kW | 1.17kW | 150°C | - | HiPERFET X2 Series | ||||||
Each | 1+ $27.730 5+ $26.930 10+ $26.920 25+ $26.920 | N Channel | N Channel | 26A | 650V | 0.073ohm | 0.082ohm | 10V | - | - | 5V | 126W | 126W | 150°C | - | - | ||||||
Each | 1+ $53.010 5+ $46.460 10+ $41.030 25+ $39.630 50+ $38.920 More Pricing... | N Channel | N Channel | 188A | 200V | 0.00105ohm | 0.00105ohm | 10V | - | - | 4.5V | 1.07kW | 1.07kW | 175°C | - | Polar/ HiPerFET Series | ||||||
Each | 1+ $37.720 5+ $32.800 10+ $29.790 25+ $28.410 100+ $27.370 | N Channel | N Channel | 66A | 500V | 0.065ohm | 0.065ohm | 10V | - | - | 5V | 700W | 700W | 150°C | - | PolarHV HiPerFET Series | ||||||
Each | 1+ $26.540 5+ $25.560 10+ $25.270 25+ $25.270 | N Channel | N Channel | 26A | 650V | 0.073ohm | 0.073ohm | 10V | - | - | 5V | 126W | 126W | 150°C | - | - | ||||||
Each | 1+ $28.390 | N Channel | N Channel | 26A | 650V | 0.073ohm | 0.082ohm | 10V | - | - | 5V | 126W | 126W | 150°C | - | - | ||||||
IXYS SEMICONDUCTOR | Each | 1+ $35.230 5+ $32.790 10+ $31.590 30+ $30.520 50+ $29.550 More Pricing... | N Channel | N Channel | 420A | 100V | 0.0023ohm | 2300µohm | 10V | - | - | 5V | 1.07kW | 1.07kW | 175°C | - | GigaMOS HiperFET Series | |||||
Each | 1+ $52.450 5+ $45.930 10+ $39.550 25+ $38.210 50+ $37.520 More Pricing... | N Channel | N Channel | 108A | 650V | 0.024ohm | 0.024ohm | 10V | - | - | 5V | 890W | 890W | 150°C | - | HiPerFET X2 Series | ||||||
Each | 1+ $53.520 5+ $46.970 10+ $44.090 25+ $42.580 50+ $41.820 More Pricing... | N Channel | N Channel | 90A | 250V | 0.036ohm | 0.036ohm | 10V | - | - | 4.5V | 735W | 735W | 150°C | - | LinearL2 Series | ||||||
Each | 1+ $61.370 5+ $53.950 10+ $46.540 25+ $44.810 50+ $43.080 More Pricing... | N Channel | N Channel | 400A | 150V | 0.00235ohm | 0.00235ohm | 10V | - | - | 4.5V | 830W | 830W | 175°C | - | - | ||||||
Each | 1+ $49.430 5+ $43.310 10+ $37.190 25+ $35.950 50+ $35.550 More Pricing... | N Channel | N Channel | 300A | 200V | 0.0035ohm | 0.0035ohm | 10V | - | - | 4.5V | 695W | 695W | 150°C | - | X3-Class HiPerFET Series | ||||||
Each | 1+ $53.640 5+ $49.140 10+ $47.330 25+ $45.720 50+ $44.900 More Pricing... | N Channel | N Channel | 192A | 300V | 0.0145ohm | 0.0145ohm | 10V | - | - | 5V | 1.5kW | 1.5kW | 150°C | - | - | ||||||
Each | 1+ $66.530 | N Channel | N Channel | 90A | 850V | 0.041ohm | 0.041ohm | 10V | - | - | 5.5V | 1.2kW | 1.2kW | 150°C | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $46.010 5+ $40.180 10+ $34.350 30+ $34.350 50+ $34.340 More Pricing... | N Channel | N Channel | 53A | 500V | 0.08ohm | 0.08ohm | 10V | ISOTOP | Module | 3V | 460W | 460W | 150°C | 4Pins | - | |||||
Each | Pricing is unavailable. Please contact customer services. | N Channel | N Channel | 72A | 600V | 0.075ohm | 0.075ohm | 10V | - | - | 5V | 1.04kW | 1.04kW | 150°C | - | Polar HiPerFET Series | ||||||
Each | 1+ $56.190 5+ $49.330 10+ $44.090 25+ $42.580 50+ $41.820 More Pricing... | N Channel | N Channel | 38A | 1kV | 0.21ohm | 0.21ohm | 10V | - | - | 6.5V | 1kW | 1kW | 150°C | - | Polar/ HiperFET Series | ||||||
Each | 1+ $31.080 5+ $29.960 10+ $28.840 25+ $27.710 50+ $27.530 More Pricing... | N Channel | N Channel | 26A | 650V | 0.073ohm | 0.082ohm | 10V | - | - | 5V | 126W | 126W | 150°C | - | - | ||||||
Each | 1+ $36.100 5+ $31.320 10+ $26.530 30+ $24.820 50+ $23.100 More Pricing... | N Channel | N Channel | 143A | 650V | 0.012ohm | 0.012ohm | 10V | - | - | 4V | 679W | 679W | 150°C | - | MDmesh M5 | ||||||