Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTN400N15X4Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.80AH1991
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $58.380 |
| 5+ | $51.330 |
| 10+ | $44.270 |
| 25+ | $41.820 |
| 50+ | $39.360 |
| 100+ | $38.570 |
Price for:Each
Minimum: 1
Multiple: 1
$58.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTN400N15X4Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.80AH1991
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id400A
Drain Source Voltage Vds150V
Drain Source On State Resistance0.00235ohm
On Resistance Rds(on)0.00235ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation830W
Power Dissipation Pd830W
Operating Temperature Max175°C
Product Range-
SVHCTo Be Advised
Product Overview
N-channel enhancement mode avalanche rated X4-class power MOSFET™ suitable for use in switch-mode and resonant-mode power supplies, DC-DC converters, PFC circuits, AC and DC motor drives, robotics and servo controls applications.
- miniBLOC with aluminium nitride isolation
- Isolation voltage 2500V
- High current handling capability
- Low QG
- Low package inductance
- Easy to mount
- Space savings
- High power density
Technical Specifications
Transistor Polarity
N Channel
Continuous Drain Current Id
400A
Drain Source On State Resistance
0.00235ohm
Rds(on) Test Voltage
10V
Power Dissipation
830W
Operating Temperature Max
175°C
SVHC
To Be Advised
Channel Type
N Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.00235ohm
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
830W
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
