Print Page
Image is for illustrative purposes only. Please refer to product description.

160 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.640 |
| 5+ | $49.140 |
| 10+ | $47.330 |
| 25+ | $45.720 |
| 50+ | $44.900 |
| 100+ | $44.150 |
Price for:Each
Minimum: 1
Multiple: 1
$53.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN210N30P3Copy
Newark Part No.29AK0433
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id192A
Drain Source Voltage Vds300V
Drain Source On State Resistance0.0145ohm
On Resistance Rds(on)0.0145ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation1.5kW
Power Dissipation Pd1.5kW
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Product Overview
N-channel enhancement mode avalanche rated fast intrinsic rectifier. It Is suitable for use in DC-DC converters, battery chargers, switch-mode and resonant-mode power supplies, AC motor drives, uninterruptible power supplies, high speed power switching applications.
- miniBLOC with aluminium nitride isolation
- Dynamic dv/dt rating
- Low RDS(on)
- Low drain-to-tab capacitance
- Low package inductance
- Easy to mount
- Space savings
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
192A
Drain Source On State Resistance
0.0145ohm
Rds(on) Test Voltage
10V
Power Dissipation
1.5kW
Operating Temperature Max
150°C
SVHC
To Be Advised
Transistor Polarity
N Channel
Drain Source Voltage Vds
300V
On Resistance Rds(on)
0.0145ohm
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
1.5kW
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
