Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTMFSC1D9N06HLCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.11AN7117
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 5+ | $3.930 |
| 10+ | $3.470 |
| 25+ | $3.170 |
| 50+ | $2.880 |
| 100+ | $2.500 |
| 250+ | $1.980 |
| 500+ | $1.880 |
| 1000+ | $1.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$19.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMFSC1D9N06HLCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.11AN7117
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id199A
Drain Source On State Resistance0.0019ohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation166W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
199A
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Power Dissipation
166W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0019ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate