Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMC86259PCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK4952
Re-Reel46AC0785RL
Cut Tape46AC0785
Product RangePowerTrench
Your Part Number
2 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.840 | $24.20 |
| Total Price | $24.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.840 |
| 10+ | $3.180 |
| 15+ | $2.950 |
| 25+ | $2.700 |
| 50+ | $2.470 |
| 125+ | $2.240 |
| 250+ | $2.190 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.260 |
| 6000+ | $2.140 |
| 12000+ | $2.030 |
| 18000+ | $1.970 |
| 30000+ | $1.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC86259PCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK4952
Re-Reel46AC0785RL
Cut Tape46AC0785
Product RangePowerTrench
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id13A
Drain Source On State Resistance0.107ohm
On Resistance Rds(on)0.087ohm
Transistor Case StylePower 33
Transistor MountingSurface Mount
Rds(on) Test Voltage-10V
Power Dissipation Pd62W
Gate Source Threshold Voltage Max-2.8V
Power Dissipation62W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.107ohm
Transistor Case Style
Power 33
Rds(on) Test Voltage
-10V
Gate Source Threshold Voltage Max
-2.8V
No. of Pins
8Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
13A
On Resistance Rds(on)
0.087ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
62W
Power Dissipation
62W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate