Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2337DS-T1-GE3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel61AC1930RL
Cut Tape61AC1930
Your Part Number
2,349 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.720 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 50+ | $1.510 |
| 100+ | $1.380 |
| 250+ | $1.270 |
| 500+ | $1.090 |
| 1000+ | $0.994 |
| 2500+ | $0.891 |
| 5000+ | $0.863 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2337DS-T1-GE3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel61AC1930RL
Cut Tape61AC1930
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id2.2A
Drain Source On State Resistance0.27ohm
On Resistance Rds(on)0.216ohm
Transistor Case StyleTO-236
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation2.5mW
Power Dissipation Pd2.5mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 80V, 2.2A P-channel MOSFET in 3 pin TO-236 package
- TrenchFET® power MOSFET
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.27ohm
Transistor Case Style
TO-236
Rds(on) Test Voltage
10V
Power Dissipation
2.5mW
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
2.2A
On Resistance Rds(on)
0.216ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
2.5mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate