Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN2R0-60PS,127Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH1194RL
Cut Tape74AH1194
Your Part Number
495 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.690 | $11.69 |
| Total Price | $11.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.690 |
| 50+ | $6.700 |
| 100+ | $6.560 |
| 250+ | $6.430 |
| 500+ | $6.300 |
| 1000+ | $6.160 |
| 2500+ | $6.030 |
| 5000+ | $5.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN2R0-60PS,127Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH1194RL
Cut Tape74AH1194
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id120A
On Resistance Rds(on)0.0018ohm
Drain Source On State Resistance0.0018ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation338W
Power Dissipation Pd338W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.0018ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
338W
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Channel Type
N Channel
Continuous Drain Current Id
120A
Drain Source On State Resistance
0.0018ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
338W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate