GD2400SGY120C3S

IGBT MODULE, 1.2KV, 3.353KA ROHS COMPLIANT: YES

Image is for illustrative purposes only. Please refer to product description.
STARPOWER GD2400SGY120C3S
ManufacturerSTARPOWER
Manufacturer Part NoGD2400SGY120C3S
Newark Part No.25AK0618
Technical Datasheet
See all Technical Docs
10 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$610.530
5+$604.320
16+$598.300
32+$573.940
Price for:Each
Minimum: 1
Multiple: 1
$610.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerSTARPOWER
Manufacturer Part NoGD2400SGY120C3S
Newark Part No.25AK0618
Technical Datasheet
IGBT ConfigurationSingle
DC Collector Current3.353kA
Continuous Collector Current3.353kA
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation10.2kW
Power Dissipation Pd10.2kW
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench
Transistor MountingPanel
Product Range-
SVHCTo Be Advised

Technical Specifications

IGBT Configuration

Single

Continuous Collector Current

3.353kA

Collector Emitter Saturation Voltage Vce(on)

1.7V

Power Dissipation Pd

10.2kW

Operating Temperature Max

150°C

IGBT Termination

Stud

Collector Emitter Voltage Max

1.2kV

Transistor Mounting

Panel

SVHC

To Be Advised

DC Collector Current

3.353kA

Collector Emitter Saturation Voltage

1.7V

Power Dissipation

10.2kW

Junction Temperature, Tj Max

150°C

Transistor Case Style

Module

Collector Emitter Voltage V(br)ceo

1.2kV

IGBT Technology

Trench

Product Range

-

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate