Print Page
GD2400SGY120C3S
IGBT Module, Single, 3.353 kA, 1.7 V, 10.2 kW, 150 °C, Module
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARPOWER
Manufacturer Part NoGD2400SGY120C3SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.25AK0618
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $579.780 |
| 5+ | $573.600 |
| 10+ | $567.610 |
| 25+ | $543.390 |
Price for:Each
Minimum: 1
Multiple: 1
$579.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD2400SGY120C3SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.25AK0618
Technical Datasheet
IGBT ConfigurationSingle
Continuous Collector Current3.353kA
DC Collector Current3.353kA
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation10.2kW
Power Dissipation Pd10.2kW
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyTrench
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Single
DC Collector Current
3.353kA
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
10.2kW
Operating Temperature Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Continuous Collector Current
3.353kA
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
10.2kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
Trench
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate