Print Page
GD300HFY120C2S
IGBT Module, Half Bridge, 600 A, 2 V, 2.941 kW, 150 °C, Module
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
1+ | $143.210 |
5+ | $140.620 |
10+ | $137.920 |
25+ | $136.560 |
50+ | $135.240 |
100+ | $129.940 |
Price for:Each
Minimum: 1
Multiple: 1
$143.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD300HFY120C2S
Newark Part No.93AC7043
Technical Datasheet
Transistor PolarityDual N Channel
IGBT ConfigurationHalf Bridge
DC Collector Current600A
Continuous Collector Current600A
Collector Emitter Saturation Voltage2V
Collector Emitter Saturation Voltage Vce(on)2V
Power Dissipation Pd2.941kW
Power Dissipation2.941kW
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
No. of Pins11Pins
IGBT TechnologyTrench Field Stop
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product Range-
Product Overview
Starpower IGBT Modules and Arrays provide ultra low conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS. With key features of Trench IGBT technology, maximum junction temperature 175°C and an Isolated copper baseplate using DBC technology.
Technical Specifications
Transistor Polarity
Dual N Channel
DC Collector Current
600A
Collector Emitter Saturation Voltage
2V
Power Dissipation Pd
2.941kW
Operating Temperature Max
150°C
Junction Temperature, Tj Max
150°C
IGBT Termination
Stud
IGBT Technology
Trench Field Stop
Transistor Mounting
Panel
SVHC
No SVHC (23-Jan-2024)
IGBT Configuration
Half Bridge
Continuous Collector Current
600A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation
2.941kW
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
No. of Pins
11Pins
Collector Emitter Voltage Max
1.2kV
Product Range
-
Technical Docs (1)
Alternatives for GD300HFY120C2S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate