Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FS75R12KE3BPSA1 IGBT Module, Six Pack [Full Bridge], 105 A, 1.7 V, 350 W, 150 °C, Module](https://mexico.newark.com/productimages/standard/en_US/58AJ2190-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoFS75R12KE3BPSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AJ2190
Product RangeEconoPACK 2
Your Part Number
104 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.790 |
| 5+ | $69.640 |
| 10+ | $66.480 |
| 25+ | $63.340 |
| 50+ | $60.180 |
| 100+ | $57.030 |
Price for:Each
Minimum: 1
Multiple: 1
$72.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS75R12KE3BPSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AJ2190
Product RangeEconoPACK 2
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current105A
DC Collector Current105A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation350W
Power Dissipation Pd350W
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPACK 2
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
105A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation Pd
350W
Operating Temperature Max
150°C
IGBT Termination
Solder
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
105A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation
350W
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EconoPACK 2
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate