Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
Price for:Each
Minimum: 2000
Multiple: 2000
$2,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoK2000E70Copy
Newark Part No.60K6149
Technical Datasheet
Peak Repetitive Off State Voltage180V
Breakover Voltage Min190V
On State RMS Current1A
Breakover Voltage Max215V
Triac Case StyleTO-92
Breakover Current Max10µA
Diac / Sidac Case StyleTO-92
Gate Trigger Current Max (QI), Igt-
Gate Trigger Voltage Max-
No. of Pins3Pins
Peak Gate Power-
Peak Non Repetitive Surge Current16.7A
Operating Temperature Max125°C
Holding Current Max150mA
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
180V
On State RMS Current
1A
Triac Case Style
TO-92
Diac / Sidac Case Style
TO-92
Gate Trigger Voltage Max
-
Peak Gate Power
-
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Breakover Voltage Min
190V
Breakover Voltage Max
215V
Breakover Current Max
10µA
Gate Trigger Current Max (QI), Igt
-
No. of Pins
3Pins
Peak Non Repetitive Surge Current
16.7A
Holding Current Max
150mA
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate