11 Product Results Found for "PRO SIGNAL"
View
Buyer
Engineer
Manufacturer
SCR Module Type
Peak Repetitive Off State Voltage
Gate Trigger Current Max
Forward Voltage Max
Average On State Current
Diode Module Configuration
Average Forward Current
Diode Case Style
On State RMS Current
Peak Non Repetitive Surge Current
Gate Trigger Voltage Max
Holding Current Max
Operating Temperature Max
Repetitive Peak Reverse Voltage
Forward Surge Current
Thyristor Case Style
Diode Mounting
No. of Pins
Thyristor Mounting
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $159.060 10+ $147.750 25+ $138.060 50+ $133.220 100+ $128.380 | Phase Control | 2.4kV | 300mA | - | 590A | - | 590A | - | 930A | 7.8kA | 3V | 200mA | 125°C | 2.4kV | 2.4kV | - | Module | - | - | Panel | - | |||||
Each | 1+ $90.370 25+ $86.240 50+ $83.950 100+ $81.190 250+ $78.440 | Phase Control | 1.8kV | 300mA | - | 960A | - | 960A | - | 1.51kA | 14kA | 3V | 200mA | 125°C | 1.8kV | 1.8kV | - | Module | - | - | Panel | - | ||||||
Each | 1+ $114.740 25+ $109.490 50+ $106.580 100+ $103.080 250+ $99.600 | Phase Control | 1.4kV | 300mA | - | 950A | - | 950A | - | 1.49kA | 12.8kA | 3V | 200mA | 125°C | 1.4kV | 1.4kV | - | Module | - | - | Panel | - | ||||||
Each | 1+ $86.900 25+ $82.930 50+ $80.730 100+ $78.080 250+ $75.440 | Phase Control | 1.8kV | 300mA | - | 860A | - | 860A | - | 1.35kA | 11.5kA | 3V | 200mA | 125°C | 1.8kV | 1.8kV | - | Module | - | - | Panel | - | ||||||
MULTICOMP PRO | Each | Pricing is unavailable. Please contact customer services. | Phase Control | 1.4kV | 300mA | - | 470A | - | 470A | - | 740A | 6.3kA | 3V | 200mA | 125°C | 1.4kV | 1.4kV | - | Module | - | 3Pins | Panel | Multicomp Pro Thyristors | |||||
Each | Pricing is unavailable. Please contact customer services. | Phase Control | 2.6kV | 300mA | - | 850A | - | 850A | - | 1.33kA | 11kA | 3V | 200mA | 125°C | 2.6kV | 2.6kV | - | Module | - | - | Panel | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Phase Control | 1.8kV | 300mA | - | 1.71kA | - | 1.71kA | - | 2.68kA | 25kA | 3V | 200mA | 125°C | 1.8kV | 1.8kV | - | Module | - | - | Panel | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Phase Control | 2.2kV | 300mA | - | 750A | - | 750A | - | 1.18kA | 10kA | 3V | 200mA | 125°C | 2.2kV | 2.2kV | - | Module | - | - | Panel | - | ||||||
MULTICOMP PRO | Each | 1+ $131.340 10+ $122.020 25+ $114.010 50+ $110.020 100+ $106.010 | Phase Control | 1.8kV | 300mA | 1.2V | - | Single | 1.5kA | Module | 1.51kA | - | 3V | - | 125°C | - | 1.8kV | 16.8kA | Module | Panel | - | Panel | - | |||||
MULTICOMP PRO | Each | Pricing is unavailable. Please contact customer services. | Phase Control | 3kV | 300mA | - | 780A | - | 780A | - | 1.22kA | 10.5kA | 3V | 200mA | 125°C | 3kV | 3kV | - | Module | - | - | Panel | - | |||||
MULTICOMP PRO | Each | Pricing is unavailable. Please contact customer services. | Phase Control | 1.4kV | 300mA | - | 470A | - | 470A | - | 740A | 6.3kA | 3V | 200mA | 125°C | 1.4kV | 1.4kV | - | Module | - | - | Panel | - | |||||