Print Page
1,940 In Stock
768 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $51.850 |
| 5+ | $47.700 |
| 10+ | $44.070 |
| 25+ | $42.680 |
| 50+ | $41.310 |
| 100+ | $39.920 |
| 250+ | $39.120 |
Price for:Each
Minimum: 1
Multiple: 1
$51.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKT 106/16ECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.83F4932
Product RangeSKKT 106
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average Forward Current106A
On State RMS Current180A
Gate Trigger Voltage Max3V
Operating Temperature Max130°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product RangeSKKT 106
SVHCNo SVHC (15-Jun-2015)
Product Overview
SKKT 106/16E is a SEMIPACK®1 thyristor / diode module. Typical application includes DC motor control (e. g. for machine tools), AC motor soft starters, temperature control (e. g. for ovens, chemical processes), professional light dimming (studios, theatres).
- Heat transfer through aluminum oxide ceramic isolated metal baseplate
- Hard soldered joints for high reliability
- UL recognized, file no. E 63 532
- 1700V Vrsm, 1600V Vrrm, Vdrm (Irms = 180A, Tc = 85°C)
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
On State RMS Current
180A
Operating Temperature Max
130°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
106A
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
SKKT 106
Technical Docs (1)
Alternatives for SKKT 106/16E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate