Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTM8050H-8WCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.90Y8852
Product RangeTM
Your Part Number
141 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.890 |
| 10+ | $6.030 |
| 25+ | $5.860 |
| 50+ | $5.680 |
| 100+ | $5.020 |
| 250+ | $4.910 |
| 500+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$8.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTM8050H-8WCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.90Y8852
Product RangeTM
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max50mA
Average On State Current50A
On State RMS Current80A
Thyristor Case StyleTO-247
No. of Pins3Pins
Peak Non Repetitive Surge Current731A
Holding Current Max100mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product RangeTM
SVHCNo SVHC (25-Jun-2025)
Product Overview
80A 800V high temperature thyristor (SCR). Suitable for AC-DC rectifier controlled bridge, variable speed motor drive, battery charging system, AC solid state relay, by-pass switch of UPS, industrial welding systems, motor soft starter.
- High junction temperature: Tj = 150°C
- Blocking voltage: VDRM = VRRM = 800V
- Nominal current: IT(RMS) = 80A
- Gate triggering current: IGT max. = 50mA
- High noise immunity: dV/dt <gt/> 1KV/µs
- Increase of thermal margin due to extended Tj up to 150°C
- Low ID and IR in blocking state
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
50A
Thyristor Case Style
TO-247
Peak Non Repetitive Surge Current
731A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
50mA
On State RMS Current
80A
No. of Pins
3Pins
Holding Current Max
100mA
Operating Temperature Max
150°C
Product Range
TM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate