Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS4560PA,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.84R0230
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $1.330 |
| 10+ | $0.824 |
| 100+ | $0.528 |
| 500+ | $0.402 |
| 1000+ | $0.360 |
| 2500+ | $0.353 |
| 10000+ | $0.346 |
Price for:Each
Minimum: 5
Multiple: 5
$6.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4560PA,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.84R0230
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current6A
Power Dissipation2.1W
Power Dissipation Pd2.1W
DC Collector Current6A
Transistor Case StyleSOT-1061
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min440hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBSS4560PA is a 6A NPN breakthrough-in small signal (BISS) Transistor encapsulated in an ultra-thin leadless small surface-mount plastic package with medium power capability.
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- Smaller required printed-circuit board (PCB) area than for conventional transistors
- Exposed heat-sink for excellent thermal and electrical conductivity
- PNP complement is PBSS5560PA
- A8 Marking code
Applications
Industrial, Power Management, Consumer Electronics, Motor Drive & Control
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
60V
Power Dissipation
2.1W
DC Collector Current
6A
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
6A
Power Dissipation Pd
2.1W
Transistor Case Style
SOT-1061
No. of Pins
3Pins
DC Current Gain hFE Min
440hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate