Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N6284GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.26K5315
Your Part Number
117 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.230 |
| 10+ | $5.870 |
| 25+ | $5.760 |
| 50+ | $5.640 |
| 100+ | $5.520 |
| 250+ | $5.410 |
| 500+ | $5.290 |
Price for:Each
Minimum: 1
Multiple: 1
$8.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N6284GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.26K5315
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Transition Frequency-
Power Dissipation Pd160W
Continuous Collector Current20A
DC Collector Current20A
Power Dissipation160W
RF Transistor CaseTO-3
No. of Pins3Pins
DC Current Gain hFE2400hFE
Transistor Case StyleTO-204
Transistor MountingThrough Hole
DC Current Gain hFE Min100hFE
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N6284G is a NPN Darlington bipolar Power Transistor with monolithic construction, built-in base-emitter shunt resistors, designed for general-purpose amplifier and low-frequency switching applications.
- High DC current gain
- 1.09°C/W Junction-to-case thermal resistance
Applications
Audio, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
100V
Power Dissipation Pd
160W
DC Collector Current
20A
RF Transistor Case
TO-3
DC Current Gain hFE
2400hFE
Transistor Mounting
Through Hole
Operating Temperature Max
200°C
Qualification
-
Collector Emitter Voltage V(br)ceo
100V
Transition Frequency
-
Continuous Collector Current
20A
Power Dissipation
160W
No. of Pins
3Pins
Transistor Case Style
TO-204
DC Current Gain hFE Min
100hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2N6284G
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability