Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFMMT634QTACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK9727RL
Cut Tape28AK9727
Your Part Number
1,174 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 50+ | $0.709 |
| 100+ | $0.463 |
| 250+ | $0.411 |
| 500+ | $0.358 |
| 1000+ | $0.323 |
| 2500+ | $0.317 |
| 5000+ | $0.311 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT634QTACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK9727RL
Cut Tape28AK9727
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN100V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN900mA
RF Transistor CaseSOT-23
Continuous Collector Current PNP-
No. of Pins3Pins
Power Dissipation NPN806mW
Power Dissipation PNP-
Transistor MountingSurface Mount
DC Current Gain hFE Min NPN15000hFE
DC Current Gain hFE Min PNP-
Operating Temperature Max150°C
Transistor Case StyleSOT-23
Product Range-
QualificationAEC-Q101
Transition Frequency NPN140MHz
Transition Frequency PNP-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
RF Transistor Case
SOT-23
No. of Pins
3Pins
Power Dissipation PNP
-
DC Current Gain hFE Min NPN
15000hFE
Operating Temperature Max
150°C
Product Range
-
Transition Frequency NPN
140MHz
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
100V
Continuous Collector Current NPN
900mA
Continuous Collector Current PNP
-
Power Dissipation NPN
806mW
Transistor Mounting
Surface Mount
DC Current Gain hFE Min PNP
-
Transistor Case Style
SOT-23
Qualification
AEC-Q101
Transition Frequency PNP
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate