Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVHL160N120SC1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AH4858
Product RangeEliteSiC Series
Your Part Number
918 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.060 |
| 10+ | $11.070 |
| 25+ | $10.770 |
| 50+ | $10.490 |
| 100+ | $10.190 |
| 250+ | $9.890 |
Price for:Each
Minimum: 1
Multiple: 1
$16.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVHL160N120SC1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AH4858
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id17A
On Resistance Rds(on)0.162ohm
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.162ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max3.1V
Power Dissipation Pd119W
Power Dissipation119W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCLead
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
On Resistance Rds(on)
0.162ohm
Drain Source On State Resistance
0.162ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
3.1V
Power Dissipation
119W
Product Range
EliteSiC Series
SVHC
Lead
Transistor Polarity
N Channel
Continuous Drain Current Id
17A
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
20V
Power Dissipation Pd
119W
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate