Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMBF170R1K0M1XTMA1Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel78AH7247RL
Cut Tape78AH7247
Product RangeCoolSiC Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.490 | $6.49 |
| Total Price | $6.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.490 |
| 50+ | $3.370 |
| 100+ | $3.070 |
| 250+ | $2.890 |
| 500+ | $2.710 |
| 1000+ | $2.660 |
| 2500+ | $2.600 |
| 5000+ | $2.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMBF170R1K0M1XTMA1Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel78AH7247RL
Cut Tape78AH7247
Product RangeCoolSiC Series
Technical Datasheet
Transistor PolarityN Channel
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id5.2A
Drain Source Voltage Vds1.7kV
On Resistance Rds(on)0.809ohm
Drain Source On State Resistance0.809ohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd68W
Power Dissipation68W
Operating Temperature Max175°C
Product RangeCoolSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Channel Type
N Channel
Drain Source Voltage Vds
1.7kV
Drain Source On State Resistance
0.809ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
68W
Product Range
CoolSiC Series
SVHC
No SVHC (25-Jun-2025)
MOSFET Module Configuration
Single
Continuous Drain Current Id
5.2A
On Resistance Rds(on)
0.809ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
15V
Power Dissipation Pd
68W
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate