Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMBG120R060M1HXTMA1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel92AH5309RL
Cut Tape92AH5309
Product RangeCoolSiC Mosfet 1200V G2
Your Part Number
2,759 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.260 | $10.26 |
| Total Price | $10.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.260 |
| 50+ | $6.820 |
| 100+ | $5.770 |
| 250+ | $5.530 |
| 500+ | $5.350 |
| 1000+ | $5.160 |
| 2500+ | $5.060 |
| 5000+ | $4.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMBG120R060M1HXTMA1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel92AH5309RL
Cut Tape92AH5309
Product RangeCoolSiC Mosfet 1200V G2
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id36A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.06ohm
Drain Source On State Resistance0.06ohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd181W
Power Dissipation181W
Operating Temperature Max175°C
Product RangeCoolSiC Mosfet 1200V G2
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Transistor Polarity
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.06ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
181W
Product Range
CoolSiC Mosfet 1200V G2
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
36A
On Resistance Rds(on)
0.06ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
18V
Power Dissipation Pd
181W
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate