Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRAA239101A2GNP#HA0Copy
Newark Part No.15AN0114
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 10+ | $2.840 |
| 25+ | $2.560 |
| 50+ | $2.280 |
| 100+ | $2.000 |
| 250+ | $1.720 |
| 500+ | $1.560 |
| 1000+ | $1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA239101A2GNP#HA0Copy
Newark Part No.15AN0114
AFE IC Type10-Bit Analog Front End
AFE IC ApplicationPhotoelectric Smoke Detector
No. of Channels2Channels
InterfacesSPI
Supply Voltage Min7.2V
Supply Voltage Max9.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC Case / PackageQFN-EP
No. of Pins32Pins
Resolution10 bits
Sampling Rate100kSPS
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
AFE IC Type
10-Bit Analog Front End
No. of Channels
2Channels
Supply Voltage Min
7.2V
Operating Temperature Min
-40°C
IC Case / Package
QFN-EP
Resolution
10 bits
Qualification
-
SVHC
No SVHC (04-Feb-2026)
AFE IC Application
Photoelectric Smoke Detector
Interfaces
SPI
Supply Voltage Max
9.6V
Operating Temperature Max
85°C
No. of Pins
32Pins
Sampling Rate
100kSPS
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability