Need more?
| Quantity | Price |
|---|---|
| 1+ | $119.660 |
| 5+ | $110.920 |
| 10+ | $102.160 |
| 25+ | $95.540 |
| 50+ | $93.650 |
| 100+ | $91.750 |
Product Information
Product Overview
AD768 is a 16bit, high speed digital-to-analog converter that offers exceptional ac and dc performance. The AD768 is manufactured on ADI’s Advanced Bipolar CMOS (ABCMOS) process, combining the speed of bipolar transistors, the accuracy of laser-trimmable thin film resistors, and the efficiency of CMOS logic. A segmented current source architecture is combined with a proprietary switching technique to reduce glitch energy and maximize dynamic accuracy. Edge triggered input latches and a temperature compensated bandgap reference have been integrated to provide a complete monolithic DAC solution. Differential current outputs are provided to support single-ended or differential applications. The current outputs may be tied directly to an output resistor to provide a voltage output, or fed to the summing junction of a high speed amplifier to provide a buffered voltage output. Application includes arbitrary waveform generation, communications waveform reconstruction, vector stroke display.
- Edge-triggered latches, multiplying reference capability
- Maximum output update rate is 30MSPS (min, TMIN to TMAX, VDD = +5.0V)
- Resolution is 16bits (min, TMIN to TMAX, VDD = +5.0V, VEE = -5.0V)
- Offset error range from -0.2 to +0.2% of FSR (TMIN to TMAX, VDD = +5.0V)
- Gain error range from -1.0 to +1.0% of FSR (TMIN to TMAX, VDD = +5.0V)
- Spurious-free dynamic range is 86dB (typ, TMIN to TMAX, VDD = +5.0V)
- Total harmonic distortion is -71dB (typ, FOUT = 1.002MHz, CLOCK = 10MHz)
- Low glitch impulse is 35pV-s, nominal power dissipation is 465mW (typ, TMIN to TMAX, VDD = +5.0V)
- On-chip 2.5V reference
- 28 pin SOIC package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
CMOS, Parallel
CMOS, Parallel
± 4.75V to ± 5.25V
WSOIC
Current
Parallel
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
30MSPS
5.25V
± 4.75V to ± 5.25V
4.75V
1Channels
WSOIC
28Pins
-40°C
Single 16-Bit Current Output DACs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate