Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.100 |
| 10+ | $9.480 |
| 25+ | $8.980 |
| 92+ | $8.460 |
| 138+ | $8.220 |
| 276+ | $7.960 |
| 506+ | $7.720 |
Product Information
Product Overview
MAX7301AAI+ is a compact, serial-interfaced I/O expander. It provides microprocessors with upto 28 ports. Each port is individually user configurable to either a logic input or logic output. Each port can be configured either as a push-pull logic output capable of sinking 10mA and sourcing 4.5mA, or a Schmitt logic input with optional internal pullup. Seven ports feature configurable transition detection logic, which generates an interrupt upon change of port logic level. It is controlled through an SPI-compatible 4-wire serial interface. It is used in applications such as white goods, gaming machines, industrial controllers, system monitoring.
- High-speed, 26MHz, SPI-/QSPI™-/MICROWIRE®- compatible serial interface
- 2.25V to 5.5V operation, logic transition detection for seven I/O ports
- Low power consumption reduces power-supply requirements
- 11μA maximum shutdown current
- Input leakage current is ±1nA typical at (V+ = 2.5V to 5.5V)
- Port sink current is 10mA typical at (VPORT = 0.6V)
- Output data propagation delay is 21ns maximum at (V+ = 2.5V to 5.5V)
- CLK pulse-width (high) is 19ns minimum at (V+ = 2.5V to 5.5V)
- Output short-circuit current is 11mA typical at (V+ = 2.5V to 5.5V)
- Operating temperature range from -40°C to +125°C, 28-lead SSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Microwire, Serial
Microwire, Serial
5.5V
SSOP
28I/O's
125°C
-
No SVHC (04-Feb-2026)
16bit
26MHz
2.5V
SSOP
28Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate