Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.800 |
| 10+ | $10.870 |
| 25+ | $10.120 |
| 50+ | $9.720 |
| 100+ | $9.320 |
| 250+ | $9.120 |
| 500+ | $8.910 |
Product Information
Product Overview
ST7580 is a flexible power line networking system-on-chip combining a high-performing PHY processor core and a protocol controller with a fully integrated analog front-end (AFE) and line driver for a scalable future-proof, cost-effective, single-chip, narrow-band power line communication solution. It is used in applications such as smart metering applications, street lighting control, and command and control networking. The on-chip analog front-end featuring analog to digital and digital to analog conversion, automatic gain control, plus the integrated power amplifier delivering upto 1A RMS output current makes the device a unique system-on-chip for power line communication. Line coupling network design is also simplified, leading to a very low-cost BOM.
- Fully integrated narrow-band power line networking system-on-chip
- Dual channel operation mode, convolutional error correction coding, signal-to-noise ratio estimation
- Protocol engine embedding turnkey communication protocol, fully integrated analog front-end
- Configurable active filtering topology, very high linearity, embedded temperature sensor
- 8V to 18V power amplifier supply, 3.3V or 5V digital I/O supply
- Zero crossing detection, communication carrier frequency programmable upto 250KHz
- Power amplifier gain-bandwidth product is 100MHz minimum
- Power supply rejection ratio is 93dB typical at (1KHz)
- Transmitter output 3rd harmonic distortion is -70dBc typical
- Ambient temperature range from -40°C to 105°C, VFQFPN48 package
Technical Specifications
SPI, UART
8V
VFQFPN-EP
-40°C
-
MSL 3 - 168 hours
Command and Control Networking, Smart Metering, Street Lighting Control
18V
48Pins
105°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate