2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Specialized Interfaces
                                                                                                  Print Page

                                                                                                  89HT0832PZCHLG

                                                                                                  Specialized Interface, I2C, PCI Express Gen-1, 2, & 3, High Speed Interfaces upto 8Gbps, 950 mV

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS 89HT0832PZCHLG
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part No89HT0832PZCHLG
                                                                                                  Newark Part No.42AH2814
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part No89HT0832PZCHLG
                                                                                                  Newark Part No.42AH2814
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC Interface TypeI2C
                                                                                                  Interface ApplicationsPCI Express Gen-1, 2, & 3, High Speed Interfaces upto 8Gbps
                                                                                                  Supply Voltage Min950mV
                                                                                                  Supply Voltage Max1.05V
                                                                                                  Interface Case StyleFCBGA
                                                                                                  No. of Pins345Pins
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  89HT0832PZCHLG is a 32 channel PCIe® signal retimer/conditioner for 8.0GT/s, 5.0GT/s, and 2.5GT/s. It used to improve signal integrity for enhancing system performance and reliability across long PCB traces or cables. It removes both random and deter- ministic jitter from the input signal eliminating inter-symbol interference, and resets the output jitter budget. It provides 32 differential, 8GT/s PCIe Express® 3.0 channels, supporting up to 16 full lanes. The Retimer also fully supports PCIe Express 5GT/s and 2.5GT/s features. It targeted to meet the high-performance needs of PCIe® Gen 3/2/1 applications. Typical application includes computing and storage, and communication.

                                                                                                  • Fully complies with new PCIe 3.0 link equalization procedure
                                                                                                  • Eliminates input random jitter (Rj), deterministic jitter (Dj) and ISI
                                                                                                  • Compensates for non-linear PCB trace and cable loss to 1016mm of FR4
                                                                                                  • PCI Express base specification 3.0 compliant, PCI Express base specification 2.1 compliant
                                                                                                  • Low power, hot plug support
                                                                                                  • Supports low swing (half-swing as low as 0.4V) SerDes operation
                                                                                                  • Links can be configured as 1x16, 2x8, or 4x4 (1, 2 or 4 independent links)
                                                                                                  • Uses standard 100MHz PCIe reference clock
                                                                                                  • External EEPROM configuration loading
                                                                                                  • 345 ball FCBGA package, commercial temperature range from 0 to 70°C

                                                                                                  Technical Specifications

                                                                                                  IC Interface Type

                                                                                                  I2C

                                                                                                  Supply Voltage Min

                                                                                                  950mV

                                                                                                  Interface Case Style

                                                                                                  FCBGA

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Interface Applications

                                                                                                  PCI Express Gen-1, 2, & 3, High Speed Interfaces upto 8Gbps

                                                                                                  Supply Voltage Max

                                                                                                  1.05V

                                                                                                  No. of Pins

                                                                                                  345Pins

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Technical Docs (3)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
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
                                                                                                  ESG