Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-2000ZE-1TG100C
Newark Part No.48W6084
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.380 |
| 5+ | $15.680 |
| 10+ | $14.970 |
| 25+ | $14.270 |
| 50+ | $14.000 |
| 180+ | $13.730 |
Price for:Each
Minimum: 1
Multiple: 1
$16.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-2000ZE-1TG100C
Newark Part No.48W6084
Technical Datasheet
CPLD TypeFLASH
FPGA TypeFlash based FPGA
No. of Logic Cells2112Logic Cells
No. of Macrocells2112Macrocells
No.of User I/Os79I/O's
IC Case / PackageTQFP
No. of Pins100Pins
Frequency104MHz
Speed Grade1
Process Technology65nm
Supply Voltage Min1.14V
Supply Voltage Max1.26V
IC MountingSurface Mount
Propagation Delay10.21ns
Operating Temperature Min0°C
Global Clock Setup Time2.7ns
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Logic Case StyleTQFP
No. of I/O's80I/O's
Technical Specifications
CPLD Type
FLASH
No. of Logic Cells
2112Logic Cells
No.of User I/Os
79I/O's
No. of Pins
100Pins
Speed Grade
1
Supply Voltage Min
1.14V
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of I/O's
80I/O's
FPGA Type
Flash based FPGA
No. of Macrocells
2112Macrocells
IC Case / Package
TQFP
Frequency
104MHz
Process Technology
65nm
Supply Voltage Max
1.26V
Propagation Delay
10.21ns
Global Clock Setup Time
2.7ns
Product Range
-
MSL
MSL 3 - 168 hours
Logic Case Style
TQFP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate