New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. GALs / PALs & SPLDs
                      4. CPLDs
                      Print Page

                      LCMXO2-2000ZE-1TG100C

                      CPLD, FLASH, 2112 Macrocells, 80 I/O's, TQFP, 100 Pins

                      LATTICE SEMICONDUCTOR LCMXO2-2000ZE-1TG100C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLATTICE SEMICONDUCTOR
                      Manufacturer Part NoLCMXO2-2000ZE-1TG100C
                      Newark Part No.48W6084
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 22 week(s)
                      QuantityPrice
                      1+$15.900
                      5+$15.220
                      10+$14.530
                      25+$13.850
                      50+$13.590
                      180+$13.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $15.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLATTICE SEMICONDUCTOR
                      Manufacturer Part NoLCMXO2-2000ZE-1TG100C
                      Newark Part No.48W6084
                      Technical Datasheet

                      Data Sheet

                      FPGA TypeFlash based FPGA
                      CPLD TypeFLASH
                      No. of Macrocells2112Macrocells
                      No. of Logic Cells2112Logic Cells
                      No.of User I/Os79I/O's
                      IC Case / PackageTQFP
                      No. of Pins100Pins
                      Speed Grade1
                      Frequency104MHz
                      Supply Voltage Min1.14V
                      Process Technology65nm
                      Supply Voltage Max1.26V
                      IC MountingSurface Mount
                      Propagation Delay10.21ns
                      Operating Temperature Min0°C
                      Operating Temperature Max85°C
                      Global Clock Setup Time2.7ns
                      Product Range-
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      FPGA Type

                      Flash based FPGA

                      No. of Macrocells

                      2112Macrocells

                      No.of User I/Os

                      79I/O's

                      No. of Pins

                      100Pins

                      Frequency

                      104MHz

                      Process Technology

                      65nm

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      0°C

                      Global Clock Setup Time

                      2.7ns

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      CPLD Type

                      FLASH

                      No. of Logic Cells

                      2112Logic Cells

                      IC Case / Package

                      TQFP

                      Speed Grade

                      1

                      Supply Voltage Min

                      1.14V

                      Supply Voltage Max

                      1.26V

                      Propagation Delay

                      10.21ns

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.