Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS71KS512SC0BHV000Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.62AK6017
Your Part Number
227 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.680 |
| 5+ | $19.930 |
| 10+ | $19.200 |
| 25+ | $18.540 |
| 50+ | $17.960 |
| 100+ | $17.610 |
| 250+ | $17.490 |
Price for:Each
Minimum: 1
Multiple: 1
$20.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS71KS512SC0BHV000Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.62AK6017
Technical Datasheet
DRAM TypeDDR
IC FunctionHyperBus MCP Memory
Supply Voltage Min1.7V
DRAM Density64Mbit
Data Bus Width8 bit
Supply Voltage Max1.95V
IC Package TypeFBGA
MCP TypeNOR Based MCP
NAND / NOR Density512Mbit
IC Case / PackageFBGA
No. of Pins24Pins
Secondary Bus Width8 bit
Supply Voltage Nom1.7V
Clock Frequency Max166MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
S71KS512SC0BHV000 is a MCP device that incorporates both HyperFlash™ and HyperRAM™ memories.
- 1.8V, 512Mb HyperFlash and 64Mbit HyperRAM
- HyperBus interface, 1.8V I/O, 12 bus signals, differential clock (CK/CK#)
- Chip select (CS#), 8-bit data bus (DQ[7:0])
- Read-write data strobe (RWDS), bidirectional data strobe/mask
- Output at the start of all transactions to indicate refresh latency
- Output during read transactions as read data strobe
- High performance, double-data rate (DDR), two data transfers per clock
- 65nm MirrorBit process HyperFlash device technology
- 24-ball FBGA package
- Industrial Plus temperature range from -40°C to +105°C
Technical Specifications
DRAM Type
DDR
Supply Voltage Min
1.7V
Data Bus Width
8 bit
IC Package Type
FBGA
NAND / NOR Density
512Mbit
No. of Pins
24Pins
Supply Voltage Nom
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
-
IC Function
HyperBus MCP Memory
DRAM Density
64Mbit
Supply Voltage Max
1.95V
MCP Type
NOR Based MCP
IC Case / Package
FBGA
Secondary Bus Width
8 bit
Clock Frequency Max
166MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate